ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 250 mA | 36.5 V | - 40 C | + 105 C | GW KADFBT | Tray | Q65113A7572 | |||||||||||||||||||||
0In Stock | 360 mA | 34 V | - 40 C | + 105 C | GW KAFJB6 | Tray | Q65113A7440 | |||||||||||||||||||||
0In Stock | SMD/SMT | 2200 K | GW VJLPL1_Ex | Reel | Q65113A7117 | |||||||||||||||||||||||
0In Stock | SMD/SMT | 4000 K | GW VJLPL1_Ex | Reel | Q65113A7120 | |||||||||||||||||||||||
0In Stock | KW CELNM3 | Reel | Q65113A6601 | |||||||||||||||||||||||||
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 3500 K | 530 cd | 1530 lm | 90 | 120 deg | 300 mA | 35.5 V | 11 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFFBA.CM | Tray | GW KAFFBA.CM-RQSP-35S3-300-T05 Q65113A0936 | |||||||
0In Stock | White CoB LEDs | PCB | 15.85 mm x 15.85 mm x 1.5 mm | Warm White | 5000 K | 860 cd | 2490 lm | 90 | 120 deg | 500 mA | 36 V | 18 W | 15.85 mm | 15.85 mm | 1.5 mm | - 40 C | + 105 C | 10.5 mm | GW KAFHBA.CM | Tray | GW KAFHBA.CM-SQTP-50S3-500-T05 Q65113A0952 | |||||||
0In Stock | White CoB LEDs | PCB | 15.8 mm x 15.8 mm x 1.5 mm | Warm White | 3500 K | 1070 cd | 3060 lm | 90 | 120 deg | 240 mA | 110 V | 26 W | 15.8 mm | 15.8 mm | 1.5 mm | - 40 C | + 105 C | 8.5 mm | Round Flat | GW KAFJBA.CM | Tray | GW KAFJBA.CM-STTR-35AB-240-T05 Q65113A4075 | ||||||
0In Stock | Tray | Q65113A1501 | ||||||||||||||||||||||||||
0In Stock | Tray | Q65113A0947 | ||||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
0In Stock | Reel | Q65113A8674 | ||||||||||||||||||||||||||
0In Stock | 2700 K | OSLON SSL 150 | Reel | Q65113A9965 | ||||||||||||||||||||||||
0In Stock | OSLON SSL 150 | Reel | Q65113A9970 | |||||||||||||||||||||||||
0In Stock | 2700 K | OSLON Square | Reel | Q65113A9540 | ||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | 2200 K | DURIS E 2835 | Reel | Q65113A9887 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs | 0In Stock | 3500 K | DURIS E 2835 | Reel | Q65113A9884 | |||||||||||||||||||||||
0In Stock | OSLON SSL 80 | Reel | Q65113A9971 | |||||||||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs Warm White | Not Available Online | White LEDs | SMD/SMT | Warm White | 3000 K | 52 cd | 89.2 lm | OSLON SSL 150 | Reel | Q65111A1512 | ||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs Warm White | Not Available Online | White LEDs | SMD/SMT | Cool White | 5000 K | 60 cd | 104.2 lm | OSLON SSL 150 | Reel | Q65111A1502 | ||||||||||||||||||
0In Stock | Warm White | 3500 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8873 | |||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 600 lm | 83 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.57 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.EM | Reel | GW PLTRA1.EM-NAQB-XX57-1-1050-R18 Q65113A5752 | |||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 2700 K | 600 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-NBQB-XX58-1-1050-R18 Q65113A5744 | ||||||
0In Stock | 2700 K | GW JTLMS3.CM | Reel | GW JTLMS3.CM-G7GV-XX58-1-60-R33 Q65113A6712 |