ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Cool White | 5000 K | 11.1 cd | 31.5 lm | 80 | 120 deg | 120 mA | 3.15 V | 375 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | 3.57 mm x 1. 07 mm | Rectangular | Clear | SYNIOS P2720 | Reel | Q65111A8478 | |||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSCONIQ P 2226 | 0In Stock | White LEDs | 2226 | White | Reel | Q65112A8367 | ||||||||||||||||||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 5700 K | 83.2 cd | 260 lm | 80 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.EM | Reel | Q65113A0540 | |||||||
Not Available Online | White LEDs | SMD/SMT | 0909 (2424 metric) | Warm White | 5000 K | 83.2 cd | 260 lm | 80 | 120 deg | 1.5 A | 2.8 V | 2 W | 2.4 mm | 2.4 mm | 0.6 mm | - 40 C | + 125 C | Square | GW PLLRA1.EM | Reel | Q65113A0541 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Warm White | 3000 K | 20.9 cd | 62.5 lm | 80 | 120 deg | 140 mA | 3.15 V | 440 mW | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | KW DDLM31.EH | Reel | Q65112A5707 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 2700K OSLON SSL | Not Available Online | White LEDs | Warm White | 2700 K | 54.2 cd | 103 lm | 90 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | GW CS8PM1.CM | Reel | Q65112A1018 | |||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White POINTLED TF | Not Available Online | White LEDs | SMD/SMT | SMD-2 | White | 900 mcd | 120 deg | 20 mA | 3.2 V | 3.4 mm | 1.9 mm | 0.825 mm | - 40 C | + 100 C | Tinted | Diffused | PointLED | Reel | Q65111A7805 | |||||||||
0In Stock | Warm White | 3500 K | 74.3 cd | 225 lm | 80 | 120 deg | 180 mA | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.EM | Reel | GW Q9LR33.EM-M2M9-XX56-1-180-R18 Q65113A6084 | |||||||||||
0In Stock | Warm White | 4000 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8995 | |||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 2200 K | 40.7 cd | 134 lm | 80 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | Tinted | Clear | GW QSSPA1.EM | Reel | Q65112A9132 | ||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 2500 K | 40.7 cd | 134 lm | 80 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | Tinted | Clear | GW QSSPA1.EM | Reel | Q65112A9205 | ||||||
0In Stock | Reel | Q65112A9446 | ||||||||||||||||||||||||||
0In Stock | 5000 K | Reel | Q65113A2645 | |||||||||||||||||||||||||
0In Stock | 6500 K | Reel | Q65113A2629 | |||||||||||||||||||||||||
0In Stock | 5000 K | Reel | Q65113A4736 | |||||||||||||||||||||||||
0In Stock | 2700 K | Reel | Q65113A5015 | |||||||||||||||||||||||||
0In Stock | Warm White | 4000 K | 23.3 cd | 70 lm | 80 | 120 deg | 150 mA | 3.05 V | 460 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLPS2.EM | Reel | GW JTLPS2.EM-KLLL-XX55-1-150-R33 Q65113A2624 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 161 cd | 498 lm | 120 deg | 1 A | 3.2 V | 3.2 W | 3.75 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW HHL631.TK | Reel | Q65113A4583 | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 770 cd | 2380 lm | 120 deg | 1 A | 16 V | 16 W | 8.81 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | KW5 HQL631.TK | Reel | Q65113A1295 | ||||||||||||
0In Stock | Reel | AEC-Q102 | Q65112A9731 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 1108 (2720 metric) | White | 25.9 cd | 78 lm | 120 deg | 60 mA | 2.8 V | 600 mW | 2.75 mm | 2 mm | 0.6 mm | - 40 C | + 125 C | KW DMLN33.SG | Reel | KW DMLN33.SG-7G7H-EBVFFCBB46-8D8F-0-60-S Q65113A5592 | ||||||||||
0In Stock | 3500 K | GW JTLRS1.CM | Reel | GW JTLRS1.CM-K3LZ-XX56-1-100-C-R33 Q65113A4453 | ||||||||||||||||||||||||
0In Stock | 5700 K | GW JTLRS1.CM | Reel | GW JTLRS1.CM-K4L1-XX52-1-100-C-R33 Q65113A4456 | ||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSCONIQ P 2226 | 0In Stock | White LEDs | 2226 | White | Reel | Q65112A5411 | ||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | Reel | AEC-Q102 | Q65113A1909 |