ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | PCB Mount | 2200 K | 240 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1858 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 2700 K | 130 lm | 90 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Square | GW QSLPS1.CM | Reel | Q65113A8628 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 1800 K | 48 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9018 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 14 lm | 50 mA | 3.25 V | 1.5 mm | 1.5 mm | 1.42 mm | - 40 C | + 110 C | Diffuse | Reel | Q65113A8715 | ||||||||||||||
0In Stock | Reel | Q65115A3073 | ||||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSCONIQ P 2723 | 0In Stock | White LEDs | SMD/SMT | 1009 (2723 metric) | Warm White | 2700 K | 10.1 cd | 37 lm | 80 | 130 deg | 100 mA | 2.85 V | 290 mW | 2.6 mm | 2.2 mm | 1.3 mm | - 40 C | + 120 C | GW DASPA2.EC | Reel | Q65112A5410 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSCONIQ P 2723 | 0In Stock | White LEDs | SMD/SMT | 1009 (2723 metric) | Neutral White | 5000 K | 10.1 cd | 37 lm | 80 | 130 deg | 100 mA | 2.85 V | 290 mW | 2.6 mm | 2.2 mm | 1.3 mm | - 40 C | + 120 C | GW DASPA2.EC | Reel | Q65112A5413 | |||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 6500 K | 350 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3 | Reel | Q65113A7456 | |||||
0In Stock | GW JTL6S3.CM | Reel | Q65115A4250 | |||||||||||||||||||||||||
0In Stock | GW JTL6S3.CM | Reel | Q65115A4393 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 5.7 mm x 3.75 mm | White | 450 cd | 1390 lm | 120 deg | 1 A | 10.15 V | 9.5 W | 5.7 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW3 HJL533.Tx | Reel | Q65113A7922 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SIDELED | 0In Stock | White LEDs | SMD/SMT | 1715 (4238 metric) | White | 5600 K | 900 mcd | 3050 m lm | 120 deg | 20 mA | 3.2 V | 4.2 mm | 3.8 mm | 4.2 mm | - 40 C | + 110 C | Tinted | 2.4 mm | Cone | Diffused | SIDELED | Reel | AEC-Q101 | Q65113A1201 LW A6SG-V2BA-JKPL-ZI Q65113A1201 | ||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 5700 K | 107 cd | 334 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | Q65113A2297 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 770 cd | 2380 lm | 120 deg | 1 A | 16 V | 16 W | 8.81 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | KW5 HQL631.TK | Reel | Q65113A1246 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 120 deg | 1.4 A | 2.95 V | - 40 C | + 125 C | LE UW Q8WP | Reel | Q65112A4111 | |||||||||||||||||
0In Stock | 4000 K | Reel | Q65113A5020 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 6500 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | Reel | Q65113A5026 | ||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LSLU-XX54-1-350-R18 Q65113A5707 | |||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 28.8 cd | 117 lm | 80 | 150 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 1.58 mm | - 40 C | + 125 C | Colorless | 2.632 mm x 0.88 mm | Dome | Clear | GW CSHPM1.EM | Reel | GW CSHPM1.EM-LRLT-XX57-1-350-R18 Q65113A5699 | |||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 28.8 cd | 117 lm | 80 | 150 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 1.58 mm | - 40 C | + 125 C | Colorless | 2.632 mm x 0.88 mm | Dome | Clear | GW CSHPM1.EM | Reel | GW CSHPM1.EM-LSLU-XX53-1-350-R18 Q65113A5697 | |||||
0In Stock | Neutral White | 5000 K | 85.8 cd | 265 lm | 90 | 120 deg | 700 mA | 2.81 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | GW CSSRM3.CM | Reel | Q65113A3896 | |||||||||||
0In Stock | Warm White | 5700 K | 35.4 cd | 144 lm | 70 | 150 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 1.58 mm | - 40 C | + 125 C | GW CSHPM1.PM | Reel | GW CSHPM1.PM-LTMP-XX52-1-350-R18 Q65113A5987 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White Diffused | 0In Stock | White LEDs | SMD/SMT | White | LW Y1SG | Reel | Q65111A8460 | |||||||||||||||||||||
0In Stock | 4000 K | Reel | Q65113A5704 | |||||||||||||||||||||||||
0In Stock | Reel |