ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | PCB Mount | 5000 K | 300 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1862 | ||||||||||||
0In Stock | Reel | Q65115A0514 | ||||||||||||||||||||||||||
0In Stock | Reel | Q65115A0538 | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 180 lm, 250 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3489 | |||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 5000 K | 190 lm, 270 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3495 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 170 lm, 250 lm | 80 | 120 deg | 180 mA | 5.5 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3504 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 24 lm | 30 mA | 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | 1.26 mm x 1.09 mm | Square | Clear | OSTUNE E1515 | Reel | Q65115A2523 | |||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 28 lm | 30 mA | 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | 1.26 mm x 1.09 mm | Square | Clear | OSTUNE E1515 | Reel | Q65115A2519 | |||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 4000 K | 140 lm | 90 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Square | GW QSLPS1.CM | Reel | Q65113A8623 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 64 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9015 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 68 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9024 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5700 K | 210 lm | 70 | 120 deg | 45 mA | 22 V | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | 4.55 mm x 4.55 mm | Square | DURIS S5050 | Reel | Q65115A0134 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 210 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9318 | |||||||||
0In Stock | SMD/SMT | 6500 K | GW VJLPL1_Cx | Reel | Q65113A7113 | |||||||||||||||||||||||
0In Stock | 2700 K | Reel | Q65113A6146 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5700 K | 170 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7890 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 4000 K | 170 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7892 | ||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 2400 K | 19.5 lm | 92 | 120 deg | 60 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8674 | ||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 4000 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6700 | ||||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 3500 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6701 | ||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 3500 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6711 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 3014 | 0In Stock | White LEDs | SMD/SMT | 3014 | Neutral White | 4000 K | 2.8 cd | 9.15 lm | 110 deg | 30 mA | 2.7 V | 90 mW | 2.75 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Tinted | Rectangular | Diffused | Reel | Q65113A1683 | ||||||
0In Stock | 3014 | Warm White | 2700 K | 8.64 cd | 26.4 lm | 90 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.CM | Reel | Q65112A8708 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Cool White | 24 mcd | 120 deg | 500 uA | 2.6 V | 1.3 mW | 1.4 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6161 | |||||
0In Stock | Reel | Q65113A1206 |