ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | PCB Mount | White | 435 lm | 120 deg | 1 A | 3.1 V | 1.925 mm | 1.5 mm | 0.747 mm | - 40 C | + 135 C | Reel | Q65115A1343 | ||||||||||||||
0In Stock | White LEDs | PCB Mount | White | 435 lm | 120 deg | 1 A | 3.1 V | 1.925 mm | 1.5 mm | 0.747 mm | - 40 C | + 135 C | Reel | Q65115A1342 | ||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Mini TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 2.15 cd | 6.78 lm | 120 deg | 20 mA | 3.05 V | 61 mW | 2.2 mm | 1.8 mm | 1.3 mm | - 40 C | + 110 C | Tinted | 1.7 mm x 1.55 mm | Rectangular | Diffused | LW MVSG | Reel | AEC-Q102 | Q65112A1326 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED Black Surface | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 2.1 cd | 110 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TWTG.BB | Reel | AEC-Q101 | Q65112A5793 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SYNIOS P2720 | 0In Stock | White LEDs | 1007 (2720 metric) | White | Reel | AEC-Q102 | Q65112A9477 | |||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | CSMD-2 | White | 150 cd | 473 lm | 120 deg | 1.5 A | 3.2 V | 3.2 W | 1.9 mm | 1.5 mm | 0.73 mm | - 40 C | + 135 C | Tinted | 1.15 mm x 1.15 mm | Square | Diffused | KW CWLPM3.TK | Reel | Q65113A3327 | ||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 270 lm | 90 | 120 deg | 700 mA | 2.81 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Water Clear | GW CSSRM3.CM | Reel | Q65113A4420 | ||||||
0In Stock | 5000 K | Reel | Q65113A2626 | |||||||||||||||||||||||||
0In Stock | SMD/SMT | 5000 K | GW VJLPL1_Cx | Reel | Q65113A7114 | |||||||||||||||||||||||
0In Stock | SMD/SMT | 2700 K | GW VJLPL1_Ex | Reel | Q65113A7116 | |||||||||||||||||||||||
0In Stock | White LEDs | PCB Mount | 415 lm | 120 deg | 1 A | 3.1 V | 1.925 mm | 1.5 mm | 0.74 mm | - 40 C | + 135 C | Reel | Q65115A1339 | |||||||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5000 K | 310 lm, 340 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2132 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 33 lm, 36 lm | 50 | 120 deg | 65 mA | 2.69 V | 3.3 mm | 2.95 mm | 0.75 mm | - 40 C | + 105 C | 2.64 mm x 2.64 mm | Square | OSCONIQ S 3030 | Reel | Q65115A2687 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5700 K | 37.5 lm | 90 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.KM | Reel | Q65113A9596 | |||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4500K SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | 3.67 mm x 1.17 mm | Rectangular | KW DPLS32.EC | Reel | Q65111A5890 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White OSLON Boost | Not Available Online | White LEDs | White | 572 cd | 1720 lm | 120 deg | 6 A | 3.35 V | 20 W | 4 mm | 4 mm | 0.73 mm | - 40 C | + 125 C | KW CULPM1.TG | Reel | AEC-Q102 | Q65112A9432 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White DURIS E 2835 | Not Available Online | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 45.4 cd | 140 lm | 80 | 120 deg | 100 mA | 9.2 V | 920 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLRS1.EM | Reel | Q65113A0674 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 3000K OSTUNE E1608 30mA | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Warm White | 2700 K | 2.85 cd | 8.22 lm | 90 | 120 deg | 30 mA | 3.2 V | 96 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | KW DELSS2.CC | Reel | AEC-Q102 | Q65112A9451 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White Mini TOPLED | 0In Stock | White LEDs | SMD/SMT | TOPLED | Warm White | 3500 K | Mini TOPLED | Reel | AEC-Q101 | Q65112A1297 | ||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 3014 | Neutral White | 4000 K | 3.65 cd | 11.3 lm | 80 | 120 deg | 30 mA | 2.7 V | 54 mW | 3 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Rectangular | KW DCLMS2.EC | Reel | Q65113A1685 | |||||||
0In Stock | White LEDs | SMD/SMT | 3014 | Neutral White | 4000 K | 3.65 cd | 11.3 lm | 80 | 120 deg | 30 mA | 2.7 V | 54 mW | 3 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Rectangular | KW DCLMS2.EC | Reel | Q65113A1683 | |||||||
0In Stock | White LEDs | White | 1.4 A | 2.95 V | - 40 C | + 125 C | LE UW S2WP | Reel | AEC-Q101 | Q65112A7618 | ||||||||||||||||||
0In Stock | 5700 K | Reel | Q65113A4751 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | Reel | AEC-Q102 | Q65113A0997 | ||||||||||||||||||||
0In Stock | SMD/SMT | 4000 K | DURIS E 2835 | Reel | Q65113A2639 |