ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 3030 | White | 6500 K | 155 lm | 80 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | Reel | Q65113A7947 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 2200 K | 107 cd | 334 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | GW CSSRM3.PM-MFN5-A10310-1-700-R33 Q65113A4863 | |||
0In Stock | White | 680 mcd | 2.18 lm | 120 deg | 10 mA | 2.9 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | Q65113A2945 | |||||||||||||
0In Stock | White | 1.96 cd | 6.02 lm | 120 deg | 20 mA | 3.08 V | 62 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELSS2.RA | Reel | Q65113A4556 | |||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White SYNIOS P2720 | Not Available Online | White LEDs | SMD/SMT | 1007 (2720 metric) | White | 23.2 cd | 70 lm | 120 deg | 200 mA | 3 V | 600 mW | 2.75 mm | 2 mm | 0.6 mm | - 40 C | + 125 C | Clear | SYNIOS P2720 | Reel | AEC-Q100 | Q65111A6228 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSLON Square Flat | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 5700 K | 98.5 cd | 312 lm | 70 | 120 deg | 700 mA | 2.85 V | 2 W | 3 mm | 3 mm | 0.76 mm | - 40 C | + 125 C | KW CSLPM2.PC | Reel | Q65112A2577 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 40.7 cd | 122 lm | 90 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.CM | Reel | Q65113A7109 | |||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 230 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9322 | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 3000 K | 4525 lm | 90 | 120 deg | 720 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1915 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SYNIOS E2314 | 0In Stock | White LEDs | SMD/SMT | 0905 (2314 metric) | White | 9.63 cd | 30.1 lm | 120 deg | 80 mA | 3.05 V | 240 mW | 2.3 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | Diffused | KW DNLS31.RA | Reel | AEC-Q101 | Q65111A9004 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED Black Surface | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | 2.1 cd | 110 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TWTG.BB | Reel | Q65112A5795 | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White LED, 1 Channel OSLON Compact PL | Not Available Online | White LEDs | White | 128 cd | 395 lm | 120 deg | 1 A | 3.15 V | 3.2 W | 1.9 mm | 1.5 mm | 0.73 mm | - 40 C | + 135 C | KW CELNM2.TK | Reel | AEC-Q102 | Q65112A8915 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 161 cd | 498 lm | 120 deg | 1.5 A | 3.2 V | 3.2 W | 3.75 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | Tinted | 1.15 mm x 1.15 mm | Square | Clear | KW HHL631.TK | Reel | Q65113A1245 | |||||||
Not Available Online | White LEDs | SMD/SMT | Warm White | 2700 K | 101 cd | 320 lm | 80 | 120 deg | 1.8 A | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Square | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N1N4-XX58-1-700-R33 Q65113A5015 | ||||||||
0In Stock | Warm White | 3000 K | 74.3 cd | 225 lm | 80 | 120 deg | 45 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR34.EM | Reel | GW Q9LR34.EM-M2M9-XX57-1-45-R18 Q65113A6101 | |||||||||||
0In Stock | White LEDs | SMD/SMT | White | 112 lm | 90 | 120 deg | 140 mA | 6 V | 3 mm | 3 mm | 0.6 mm | - 40 C | + 110 C | 2.27 mm | Diffused | OSTUNE E3030 | Reel | Q65115A2670 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 Metric) | 6500 K | 310 lm | 90 | 120 deg | 700 mA | 2.83 V | 2 W | 3.5 mm | 3.5 mm | 1.7 mm | - 40 C | + 125 C | 3.5 mm | Dome | GW CPSRM1.CM | Reel | Q65115A2120 | ||||||||
0In Stock | GW JTL6S3.CM | Reel | Q65115A4270 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 2.85V 5mA | 0In Stock | White LEDs | SMD/SMT | White | LW VH8G | Reel | Q65110A8090 | |||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5000 K | 350 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | OSLON SQUARE | Reel | Q65113A3196 | |||||
0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 580 cd | 1750 lm | 120 deg | 1 A | 13.5 V | 13 W | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7965 | ||||||||||
0In Stock | OSLON SSL 80 | Reel | Q65113A9964 | |||||||||||||||||||||||||
0In Stock | SMD/SMT | 3000 K | GW VJLPL1_Ex | Reel | Q65113A7119 | |||||||||||||||||||||||
0In Stock | Reel | Q65113A9959 | ||||||||||||||||||||||||||
0In Stock | 3000 K | GW JTLMS3.CM | Reel | GW JTLMS3.CM-G8GW-XX57-1-60-R33 Q65113A6710 |