ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 3500 K | 37.5 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9606 | |||||||||
0In Stock | White LEDs | SMD/SMT | 120 deg | - 40 C | + 125 C | KW DDLK31_Sx | Reel | Q65113A9076 | ||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 1089 mW | 120 deg | 700 mA | 2.83 V | 2 W | 3.7 mm | 3.7 mm | 2.37 mm | - 40 C | + 125 C | Colorless | 3.7 mm x 1.62 mm | Dome | Clear | P3737 | Reel | Q65115A0344 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 6500 K | 200 lm | 70 | 120 deg | 180 mA | 5.53 V | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | DURIS S5050 | Reel | Q65115A0127 | |||||||||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 210 lm | 70 | 120 deg | 180 mA | 5.53 V | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | DURIS S5050 | Reel | Q65115A0124 | |||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 6500 K | 135 lm | 90 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Square | GW QSLPS1.CM | Reel | Q65113A8627 | ||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 5700 K | 135 lm | 90 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Square | GW QSLPS1.CM | Reel | Q65113A8626 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 2700K OSTUNE E1608 30mA | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Warm White | 2700 K | 2.85 cd | 8.22 lm | 90 | 120 deg | 30 mA | 3.2 V | 96 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | KW DELSS2.CC | Reel | AEC-Q102 | Q65112A9449 | ||
0In Stock | SMD/SMT | 5000 K | DURIS E 2835 | Reel | Q65113A2640 | |||||||||||||||||||||||
0In Stock | Warm White | 5000 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8993 | |||||||||||
0In Stock | White LEDs | White | 439 cd | 1360 lm | 120 deg | 1 A | 9.47 V | 9.7 W | 4.6 mm | 3.75 mm | 0.67 mm | - 40 C | + 135 C | KW3 C3LNL3.TK | Reel | Q65113A5651 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 40.7 cd | 122 lm | 90 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.CM | Reel | Q65113A7108 | |||||||
0In Stock | White LEDs | SMD/SMT | White | 311 cd | 960 lm | 120 deg | 1 A | 6.61 V | 6.6 W | 3.75 mm | 3.5 mm | 0.67 mm | - 40 C | + 135 C | Colorless | 1 mm x 1 mm | Square | Clear | KW2 C2LPL3.TK | Reel | Q65113A5654 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 28.8 cd | 117 lm | 80 | 150 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 1.58 mm | - 40 C | + 125 C | Colorless | 2.632 mm x 0.88 mm | Dome | Clear | GW CSHPM1.EM | Reel | GW CSHPM1.EM-LRLT-XX56-1-350-R18 Q65113A5698 | |||||
0In Stock | 5000 K | Reel | Q65113A4749 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | Warm White | 2200 K | 79.4 cd | 240 lm | 70 | 120 deg | 45 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR34.PM | Reel | GW Q9LR34.PM-L9M8-XX510-1-45-R18 Q65113A4744 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Cool White | 24 mcd | 120 deg | 500 uA | 2.6 V | 1.3 mW | 1.4 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6351 | |||||
0In Stock | White LEDs | SMD/SMT | White | 4000 K | 37.5 lm | 90 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.KM | Reel | Q65113A9598 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5000 K | 39 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9604 | |||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 2700 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6707 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 16.5 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8534 | |||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 Metric) | 3000 K | 290 lm | 90 | 120 deg | 700 mA | 2.83 V | 2 W | 3.5 mm | 3.5 mm | 1.7 mm | - 40 C | + 125 C | 3.5 mm | Dome | GW CPSRM1.CM | Reel | Q65115A2125 | ||||||||
0In Stock | White LEDs | PCB Mount | 2700 K | 290 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1476 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 3000 K | 230 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1873 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 24 lm | 30 mA | 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | 1.26 mm x 1.09 mm | Square | Clear | OSTUNE E1515 | Reel | Q65115A2525 |