ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 315 lm | 120 deg | 1 A | 3.25 V | 1.65 mm | 1.25 mm | 0.732 mm | - 40 C | + 135 C | OSLON Compact RM | Reel | Q65113A9593 | ||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | 6.8 cd | 19.5 lm | 110 deg | 50 mA | 2.9 V | 150 mW | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.4 mm | Rectangular | Diffused | LW T6SH.CB | Reel | AEC-Q101 | Q65112A1219 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White LED OSLON Black Flat S | Not Available Online | White LEDs | SMD/SMT | White | 253 cd | 780 lm | 120 deg | 1 A | 6.3 V | 6.3 W | 4.6 mm | 3.75 mm | 0.43 mm | - 40 C | + 135 C | Tinted | 2.13 mm x 1.03 mm | Rectangular | Clear | KW2 HIL532.TK | Reel | AEC-Q102 | Q65112A8069 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4000K OSTUNE E1608 30mA | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Warm White | 2700 K | 2.85 cd | 8.22 lm | 90 | 120 deg | 30 mA | 3.2 V | 96 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | KW DELSS2.CC | Reel | AEC-Q102 | Q65113A1206 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 3014 | 0In Stock | White LEDs | SMD/SMT | 3014 | Cool White | 8000 K | 2.8 cd | 9.15 lm | 110 deg | 30 mA | 2.7 V | 90 mW | 2.75 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Tinted | Rectangular | Diffused | KW DCLMS2.EC | Reel | Q65113A1686 | |||||
0In Stock | 3014 | Warm White | 6500 K | 8.64 cd | 26.4 lm | 90 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.CM | Reel | Q65112A8967 | ||||||||||
0In Stock | White LEDs | White | 121 cd | 365 lm | 120 deg | 1 A | 3 V | 3 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | KW CSLNM1.TG | Reel | Q65113A1587 | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | 5600 K | 2.24 cd | 120 deg | 50 mA | 3.2 V | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | White | 2.4 mm | Round Flat | Diffused | Reel | AEC-Q101 | Q65113A1044 LW T6SG-V2BA-JKPL-ZI Q65113A1044 | ||||||
0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 680 mcd | 2.18 lm | 120 deg | 2 mA | 2.7 V | 29 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | KW DELPS2.RA | Reel | AEC-Q102 | Q65113A0355 | |||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 5000 K | 167 cd | 500 lm | 80 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.EM | Reel | GW PLTRA1.EM-NBQB-XX53-1-1050-R18 Q65113A5749 | ||||||
0In Stock | White LEDs | SMD/SMT | 4500 K | 80 | 120 deg | 100 mA | 2.9 V | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | Warm White | 1.95 mm x 1.95 mm | Square | S2222 Gen 2 | Reel | Q65113A5723 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 2400 K | 60 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9019 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 2200 K | 190 lm | 70 | 120 deg | 180 mA | 5.45 V | 5 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | 4.6 mm x 4.6 mm | Square | OSCONIQ S5050 | Reel | Q65113A9314 | |||||||||
0In Stock | White CoB LEDs | SMD/SMT | 19 mm x 19 mm x 1.55 mm | White | 4000 K | 3535 lm | 90 | 120 deg | 540 mA | 34 V | 19 mm | 19 mm | 1.55 mm | - 40 C | + 105 C | 15 mm | Round | SOLERIQ S 15 | Tray | Q65115A1910 | ||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 300 lm, 330 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2129 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 450 mcd | 120 deg | 20 mA | 3.2 V | 3.5 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Diffused | TOPLED | Reel | Q65112A0085 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E1608 | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | White | Reel | AEC-Q102 | Q65113A2339 | ||||||||||||||||||||
0In Stock | 3014 | Warm White | 6500 K | 9.08 cd | 27.5 lm | 80 | 120 deg | 65 mA | 2.85 V | 200 mW | 3.03 mm | 1.35 mm | 0.7 mm | - 40 C | + 100 C | GW JCLPS2.EM | Reel | Q65112A8486 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | 20 mA | 3 V | - 40 C | + 110 C | LW T6SG | Reel | AEC-Q101 | Q65113A1045 | |||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 2835 | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 3000 K | 125 lm | 80 | 120 deg | 100 mA | 9.2 V | 920 mW | 3.5 mm | 2.8 mm | 0.65 mm | - 40 C | + 100 C | Tinted | Rectangular with Sidecut | Diffused | Reel | Q65113A0674 | ||||||
0In Stock | 3000 K | GW JTLPS3.EM | Reel | Q65113A9025 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 68 lm | 80 | 120 deg | 150 mA | 2.96 V | 3.25 mm | 2.7 mm | 0.7 mm | - 40 C | + 100 C | Rectangle | Diffused | GW JTLPS3.EM | Reel | Q65113A9025 | |||||||||
0In Stock | White LEDs | PCB Mount | 2700 K | 220 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1874 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 5700 K | 310 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1861 | ||||||||||||
0In Stock | Reel | Q65115A0533 |