ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GW JTL6S3.CM | Reel | Q65115A4263 | |||||||||||||||||||||||||
0In Stock | White LEDs | PCB | White | 152 cd | 465 lm | 120 deg | 1.5 A | 3.4 V | 3.2 W | 1.9 mm | 1.5 mm | 0.73 mm | - 40 C | + 135 C | KW CELNM3.TK | Reel | Q65113A4036 | |||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LRLT-XX56-1-350-R18 Q65113A5706 | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White | 133 cd | 410 lm | 120 deg | 1.5 A | 3.41 V | 5.1 W | 1.9 mm | 1.5 mm | 0.73 mm | - 40 C | + 135 C | KW CELMM1.TG | Reel | AEC-Q102 | Q65113A0743 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED E 1608 | Not Available Online | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 280 mcd | 120 deg | 2 mA | 2.9 V | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A6351 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White LED OSLON Square | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5700 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | Reel | Q65113A2297 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 5700K 70CRI OSLON Square | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Cool White | 5700 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | Q65113A2300 | ||||
0In Stock | 5630 | Warm White | 3000 K | 11.4 cd | 34.5 lm | 80 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.EM | Reel | Q65112A8872 | ||||||||||
0In Stock | 5000 K | OSLON SQUARE | Reel | Q65113A4536 | ||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 300 cd | 925 lm | 120 deg | 1 A | 6.75 V | 6.3 W | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7918 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 4.6 mm x 3.75 mm | White | 300 cd | 925 lm | 120 deg | 1 A | 6.75 V | 6.3 W | 4.6 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW2 HIL533.Tx | Reel | Q65113A7939 | ||||||||||
0In Stock | White LEDs | SMD/SMT | 6.8 mm x 3.75 mm | White | 580 cd | 1750 lm | 120 deg | 1 A | 13.5 V | 13 W | 6.8 mm | 3.75 mm | 0.49 mm | - 40 C | + 135 C | KW4 HKL533.Tx | Reel | Q65113A7923 | ||||||||||
0In Stock | Reel | Q65113A9971 | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 140 cd | 433 lm | 120 deg | 1.2 A | 3.4 V | 4.1 W | 1.9 mm | 1.5 mm | 0.73 mm | - 40 C | + 135 C | Colorless | 0.73 mm x 0.73 mm | Square | Clear | KW CELMM2.TK | Reel | Q65113A5393 | |||||||
0In Stock | White LEDs | SMD/SMT | TOPLED | White | 1.3 cd | 120 deg | 20 mA | 3.05 V | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Colorless | 2.4 mm | Round Flat | Diffused | Reel | Q65111A7809 | |||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 3000K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 2700 K | 8.73 cd | 25.5 lm | 90 | 120 deg | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9970 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSLON Signal | 0In Stock | White LEDs | SMD/SMT | Cool White | 46.2 cd | 130 lm | 120 deg | 350 mA | 2.9 V | 1 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.785 mm | Dome | Water Clear | Reel | Q65112A9296 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 5 | 0In Stock | White LEDs | 5630 | White | 6500 K | Reel | Q65112A8994 | |||||||||||||||||||||
0In Stock | White LEDs | White | 58.2 cd | 185 lm | 120 deg | 350 mA | 2.9 V | 1 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | LUW CRBP.01 | Reel | Q65112A9296 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 2200 K | 107 cd | 334 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | GW CSSRM3.PM-MFN5-XX510-1-700-R33 Q65113A4862 | ||||
0In Stock | White LEDs | SMD/SMT | White | 140 cd | 433 lm | 120 deg | 1.2 A | 3.4 V | 4.1 W | 1.9 mm | 1.5 mm | 0.73 mm | - 40 C | + 135 C | Colorless | 0.73 mm x 0.73 mm | Square | Clear | KW CELMM2.TK | Reel | Q65113A5394 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 4000 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LPLR-XX59-1-350-R18 Q65113A5704 | |||||
0In Stock | POINTLED TF | Reel | Q65113A6788 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | White | 446 nm, 454 nm | 12.1 lm, 28 lm | 30 mA | 5.4 V, 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | Square | Clear | KW SIURA1.KD | Reel | Q65115A2323 | ||||||||||
0In Stock | OSLON Black Flat | Reel | Q65111A5669 |