ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 462 nm | 3.04 lm | 5 mA | 5.6 V | 0.8 mm | 0.8 mm | 0.56 mm | - 40 C | + 110 C | SYNIOS E0808 | Reel | Q65113A8740 | ||||||||||||||
0In Stock | White CoB LEDs | PCB | 19 mm x 19 mm x 1.4 mm | Warm White | 4000 K | 2640 lm | 90 | 120 deg | 540 mA | 34 V | 18 W | 19 mm | 19 mm | 1.4 mm | - 40 C | + 105 C | 14.1 mm | GW KANLB6.CM | Tray | GW KANLB6.CM-SSTP-40S3-540-T05 Q65113A1478 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 105 lm | 90 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.CM | Reel | Q65113A7110 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 311 cd | 960 lm | 120 deg | 1 A | 6.61 V | 6.6 W | 3.75 mm | 3.5 mm | 0.67 mm | - 40 C | + 135 C | Colorless | 1 mm x 1 mm | Square | Clear | KW2 C2LPL3.TK | Reel | Q65113A5653 | |||||||
0In Stock | White LEDs | SMD/SMT | 3.75 mm x 3.5 mm x 0.77 mm | White | 300 cd | 925 lm | 120 deg | 1 A | 6.5 V | 6.5 W | 3.75 mm | 3.5 mm | 0.67 mm | - 40 C | + 135 C | Colorless | 2.13 mm x 1.03 mm | Rectangular | Clear | KW2 C2LNL3.TK | Reel | Q65113A5655 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5700 K | 160 lm | 80 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | Reel | Q65113A7944 | |||||||
0In Stock | White LEDs | SMD/SMT | SMT-2 | White | 3000 K | 22.5 lm | 92 | 120 deg | 90 mA | 2.9 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6710 | ||||||||
0In Stock | White LEDs | SMD/SMT | White | 2700 K | 15 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8535 | |||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 3500 K | 135 lm | 90 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Square | GW QSLPS1.CM | Reel | Q65113A8625 | ||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 5000 K | 140 lm | 90 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Square | GW QSLPS1.CM | Reel | Q65113A8624 | ||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 5700K | Not Available Online | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | KW DPLS32.EC | Reel | Q65111A5891 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 6500K SYNIOS E4014 | 0In Stock | White LEDs | SMD/SMT | 4014 | Warm White | 2700 K | 14.8 cd | 43.8 lm | 80 | 120 deg | 120 mA | 3.15 V | 380 mW | 4 mm | 1.4 mm | 0.65 mm | - 40 C | + 100 C | Tinted | 3.67 mm x 1.17 mm | Rectangular | KW DPLS32.EC | Reel | Q65111A5892 | ||||
0In Stock | White LEDs | SMD/SMT | TOPLED | White | 2.15 cd | 6.78 lm | 120 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TVSG.VN | Reel | AEC-Q102 | Q65111A6050 | |||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 24 lm | 30 mA | 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | 1.26 mm x 1.09 mm | Square | Clear | OSTUNE E1515 | Reel | Q65115A2522 | |||||||||
0In Stock | SMD/SMT | Reel | Q65113A5574 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 560 mcd | 150 deg | 5 mA | 2.75 V | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 105 C | Rectangular | Diffused | KW EELP41.RU | Reel | Q65113A7470 | ||||||||||
0In Stock | OSLON SSL 80 | Reel | Q65113A9959 | |||||||||||||||||||||||||
0In Stock | OSLON SSL 80 | Reel | Q65113A9961 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSRAM OSTAR pro cpck | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | White | 171 cd | 515 lm | 120 deg | 1.4 A | 3 V | 4.2 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 85 C | KW CSLPM1.TG | Reel | AEC-Q101 | Q65111A9756 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White OSLON Black | 0In Stock | White LEDs | SMD/SMT | 3737 | White | 121 cd | 365 lm | 120 deg | 1 A | 3.05 V | 3 W | 3.75 mm | 3.75 mm | 0.5 mm | - 40 C | + 125 C | LUW HWQP | Reel | AEC-Q102 | Q65112A6099 | ||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 260 lm | 90 | 120 deg | 700 mA | 2.81 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Water Clear | GW CSSRM3.CM | Reel | Q65113A3897 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs OSRAM OSLON Square, GW CSSRM3.PM | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Warm White | 6500 K | 107 cd | 334 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | GW CSSRM3.PM-N7P1-A131-1-700-R33 Q65113A5027 | |||
0In Stock | White LEDs | SMD/SMT | Warm White | 4500 K | 61.3 cd | 117 lm | 80 | 80 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 2.21 mm | - 40 C | + 125 C | Colorless | 2.648 mm x 1.6 mm | Dome | Clear | GW CS8PM1.EM | Reel | GW CS8PM1.EM-LQLS-XX58-1-350-R18 Q65113A5703 | |||||
0In Stock | 3500 K | Reel | Q65113A5018 | |||||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | White LEDs | SMD/SMT | White | 311 cd | 960 lm | 120 deg | 1.5 A | 6.41 V | 6.4 W | 5.15 mm | 3.75 mm | 0.5 mm | - 40 C | + 135 C | Tinted | 2.37 mm x 1.15 mm | Rectangular | Clear | KW2 HML631.TK | Reel | Q65113A1298 |