ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | White | 2.7 cd | 8.51 lm | 120 deg | 20 mA | 3.05 V | 61 mW | 3.2 mm | 2.8 mm | 1.83 mm | - 40 C | + 110 C | Tinted | 2.4 mm | Round Flat | Diffused | LW TVSG.BB | Reel | AEC-Q100 | Q65111A4047 | |||||
Mfr: LW T6SG-V1AA-FK0KM0 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED | Not Available Online | White LEDs | SMD/SMT | TOPLED | White | 710 mcd | 120 deg | 20 mA | 3.2 V | 3.4 mm | 3 mm | 2.1 mm | - 40 C | + 110 C | White | 2.4 mm | Round Flat | Diffused | Reel | Q65111A7814 | ||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 Metric) | 4000 K | 310 lm | 90 | 120 deg | 700 mA | 2.83 V | 2 W | 3.5 mm | 3.5 mm | 1.7 mm | - 40 C | + 125 C | 3.5 mm | Dome | GW CPSRM1.CM | Reel | Q65115A2124 | ||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 280 lm, 310 lm | 70 | 120 deg | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.PM | Reel | Q65115A2136 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 110 lm | 90 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0820 | |||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 120 lm | 90 | 120 deg | 150 mA | 6.1 V | 3.56 mm | 2.85 mm | 0.66 mm | - 40 C | + 100 C | Colorless | Rectangular | Diffused | Reel | Q65115A0822 | |||||||||
0In Stock | White LEDs | PCB Mount | 1800 K | 210 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A2106 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 6500 K | 270 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1867 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 3000 K | 280 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1866 | ||||||||||||
0In Stock | Reel | Q65115A3068 | ||||||||||||||||||||||||||
0In Stock | Reel | Q65115A3074 | ||||||||||||||||||||||||||
0In Stock | Reel | Q65115A3072 | ||||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2200 K | 160 lm, 230 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3488 | |||||||
0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 190 lm, 260 lm | 80 | 120 deg | 45 mA | 22 V | 1 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Diffused | 4.6 mm x 4.6 mm | Square | GW Q9LR36.CM | Reel | Q65115A3493 | |||||||
0In Stock | White LEDs | Warm White | 5000 K | 40.7 cd | 134 lm | 80 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.EM | Reel | Q65112A7954 | ||||||||||
Not Available Online | White LEDs | Warm White | 5700 K | 46.2 cd | 153 lm | 70 | 120 deg | 350 mA | 2.85 V | 1 W | 3 mm | 3 mm | 0.75 mm | - 40 C | + 125 C | GW QSSPA1.PM | Reel | Q65112A7477 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 2835 | 0In Stock | White LEDs | 2835 | White | 4000 K | Reel | Q65112A9386 | |||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 2835 | 0In Stock | White LEDs | SMD/SMT | 2835 | Cool White | 5700 K | 130 lm | 80 | 120 deg | 100 mA | 9.2 V | 920 mW | 3.5 mm | 2.8 mm | 0.65 mm | - 40 C | + 100 C | Tinted | Rectangular with Sidecut | Diffused | Reel | Q65113A0679 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 3 | 0In Stock | White LEDs | 3014 | White | 6500 K | Reel | Q65112A8965 | |||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 3 | 0In Stock | White LEDs | 3014 | White | 5000 K | Reel | Q65112A8952 | |||||||||||||||||||||
0In Stock | SMD/SMT | Warm White | 5000 K | 8.88 cd | 27.8 lm | 80 | 120 deg | 60 mA | 2.95 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.EM | Reel | Q65113A2618 | ||||||||||
0In Stock | Horticulture LEDs | SMD/SMT | 1212 (3030 metric) | White | 125 cd | 392 lm | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | 2.79 mm x 1.48 mm | Dome | GW CSSRM4.HW | Reel | Q65113A6943 | ||||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 3500 K | 170 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7893 | ||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 2700 K | 160 lm | 70 | 120 deg | 150 mA | 6.19 V | 930 mW | 3 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | Yellow | Square | Non-Diffused | E 3030 | Reel | Q65113A7895 | ||||||
0In Stock | White LEDs | SMD/SMT | 2700 K | 80 | 120 deg | 100 mA | 2.9 V | 2.25 mm | 2.25 mm | 0.6 mm | - 40 C | + 110 C | Warm White | 1.95 mm x 1.95 mm | Square | S2222 Gen 2 | Reel | Q65113A5718 |