ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | PCB Mount | 415 lm | 120 deg | 1 A | 3.1 V | 1.925 mm | 1.5 mm | 0.74 mm | - 40 C | + 135 C | Reel | Q65115A1339 | |||||||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5000 K | 310 lm, 340 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2132 | ||||||||||
0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 33 lm, 36 lm | 50 | 120 deg | 65 mA | 2.69 V | 3.3 mm | 2.95 mm | 0.75 mm | - 40 C | + 105 C | 2.64 mm x 2.64 mm | Square | OSCONIQ S 3030 | Reel | Q65115A2687 | |||||||||
0In Stock | White LEDs | SMD/SMT | White | 5700 K | 37.5 lm | 90 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.KM | Reel | Q65113A9596 | |||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 3014 | 0In Stock | White LEDs | SMD/SMT | 3014 | Cool White | 5000 K | 2.8 cd | 9.15 lm | 110 deg | 30 mA | 2.7 V | 90 mW | 2.75 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Tinted | Rectangular | Diffused | KW DCLMS2.EC | Reel | Q65113A1685 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White TOPLED E 3014 | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | 2.24 cd | 110 deg | 30 mA | 2.7 V | 2.75 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Colorless | Rectangular | Clear | LUW JLSH.01 | Reel | Q65113A1680 | ||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 3 | 0In Stock | White LEDs | 3014 | White | 3000 K | Reel | Q65112A8955 | |||||||||||||||||||||
0In Stock | Reel | Q65113A1210 | ||||||||||||||||||||||||||
0In Stock | SMD/SMT | 4000 K | DURIS E 2835 | Reel | Q65113A2616 | |||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White TOPLED E 1608 | Not Available Online | White LEDs | SMD/SMT | 1608 (4020 metric) | White | 120 deg | 10 mA | 2.9 V | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | Diffused | TOPLED E 1608 | Reel | AEC-Q102 | Q65112A7912 | |||||||||
0In Stock | White LEDs | SMD/SMT | 3030 | White | 5700 K | 600 lm | 70 | 120 deg | 1.05 A | 2.83 V | 3 W | 3 mm | 3 mm | 0.575 mm | - 40 C | + 135 C | Yellow | Square | Non-Diffused | GW PLTRA1.PM | Reel | GW PLTRA1.PM-NDQB-XX52-1-1050-R18 Q65113A5741 | ||||||
0In Stock | Warm White | 2700 K | 74.3 cd | 225 lm | 80 | 120 deg | 45 mA | 22.1 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR34.EM | Reel | GW Q9LR34.EM-L9M6-XX58-1-45-R18 Q65113A6114 | |||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 5000K OSTUNE E1608 30mA | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Warm White | 5000 K | 2.85 cd | 8.22 lm | 90 | 120 deg | 30 mA | 3.2 V | 96 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | KW DELSS2.CC | Reel | AEC-Q102 | Q65112A9448 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4500K OSTUNE E1608 30mA | 0In Stock | White LEDs | SMD/SMT | 1608 (4020 metric) | Warm White | 2700 K | 2.85 cd | 8.22 lm | 90 | 120 deg | 30 mA | 3.2 V | 96 mW | 1.6 mm | 0.8 mm | 0.6 mm | - 40 C | + 110 C | Tinted | 1.23 mm x 0.6 mm | Rectangular | Diffused | KW DELSS2.CC | Reel | AEC-Q102 | Q65113A1205 | ||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 5700K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5700 K | 45 lm | 90 | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9973 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 5000K OSTUNE E3030 140mA | 0In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5000 K | 45 lm | 90 | 140 mA | 3.2 V | 450 mW | 3 mm | 3 mm | 0.65 mm | - 40 C | + 110 C | Tinted | 2.6 mm x 2.6 mm | Square Flat | Diffused | KW DSLP31.CC | Reel | AEC-Q102 | Q65112A9972 | ||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 4500K 70CRI OSLON Square | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 4500 K | 340 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | GW CSSRM3.PM | Reel | Q65113A2299 | ||||
0In Stock | 5630 | Warm White | 3000 K | 9.38 cd | 27.8 lm | 90 | 120 deg | 65 mA | 2.75 V | 180 mW | 5.6 mm | 3 mm | 0.6 mm | - 40 C | + 100 C | GW JDSTS2.CM | Reel | Q65112A8859 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White LED, 1 Channel OSLON Compact PL | Not Available Online | White LEDs | SMD/SMT | Cool White | 355 lm | 120 deg | 1 A | 3.15 V | 3 W | 1.9 mm | 1.5 mm | 0.732 mm | - 40 C | + 135 C | Tinted | 1.03 mm x 1.03 mm | Square | Diffused | Reel | AEC-Q102 | Q65112A8915 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White SYNIOS P2720 | 0In Stock | White LEDs | SMD/SMT | 2720 | Cool White | 37 cd | 106 lm | 120 deg | 350 mA | 2.95 V | 1 W | 2.75 mm | 2 mm | 0.6 mm | - 40 C | + 125 C | Colorless | 2.6 mm x 1.8 mm | Rectangular | Water Clear | Reel | AEC-Q102 | Q65112A9477 | |||||
0In Stock | White LEDs | SMD/SMT | TOPLED | White | 2.9 cd | 8.7 lm | 120 deg | 30 mA | 2.7 V | 54 mW | 3 mm | 1.4 mm | 0.8 mm | - 40 C | + 85 C | Colorless | Rectangular | Clear | LUW JLSH.01 | Reel | Q65113A1680 | |||||||
Not Available Online | White LEDs | SMD/SMT | 3014 | Neutral White | 4000 K | 3.65 cd | 11.3 lm | 80 | 120 deg | 30 mA | 2.7 V | 54 mW | 3 mm | 1.4 mm | 0.7 mm | - 40 C | + 85 C | Rectangular | KW DCLMS2.EC | Reel | Q65113A1686 | |||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White DURIS E 5 | 0In Stock | White LEDs | 5630 | White | Reel | Q65112A8876 | ||||||||||||||||||||||
0In Stock | Warm White | 2200 K | 79.5 cd | 240 lm | 70 | 120 deg | 180 mA | 5.52 V | 990 mW | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | GW Q9LR33.PM | Reel | GW Q9LR33.PM-L9M8-XX510-1-180-R18 Q65113A4756 | |||||||||||
0In Stock | 5000 K | Reel | Q65113A4746 |