ams OSRAM - White LEDs
16,438 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | White | 5000 K | 39 lm | 80 | 120 deg | 65 mA | 2.71 V | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | 2.65 mm x 2.65 mm | Square | GW QSLMS1.SM | Reel | Q65113A9604 | |||||||||
0In Stock | White LEDs | SMD/SMT | 2.5 mm x 3.5 mm | 2700 K | 25 lm | 80 | 120 deg | 60 mA | 3.15 V | 180 mW | - 40 C | + 100 C | Colorless | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A6707 | ||||||||||
0In Stock | White LEDs | SMD/SMT | White | 3000 K | 16.5 lm | 98 | 120 deg | 60 mA | 2.95 V | 3.5 mm | 2.74 mm | 0.73 mm | - 40 C | + 100 C | Rectangular | Diffused | GW JTLMS3 | Reel | Q65113A8534 | |||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 Metric) | 3000 K | 290 lm | 90 | 120 deg | 700 mA | 2.83 V | 2 W | 3.5 mm | 3.5 mm | 1.7 mm | - 40 C | + 125 C | 3.5 mm | Dome | GW CPSRM1.CM | Reel | Q65115A2125 | ||||||||
0In Stock | White LEDs | PCB Mount | 2700 K | 290 lm | 72 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1476 | ||||||||||||
0In Stock | White LEDs | PCB Mount | 3000 K | 230 lm | 90 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | OSCONIQ C 2424 Gen 2 | Reel | Q65115A1873 | ||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 24 lm | 30 mA | 5.6 V | 1.5 mm | 1.5 mm | 0.695 mm | - 40 C | + 110 C | Colorless | 1.26 mm x 1.09 mm | Square | Clear | OSTUNE E1515 | Reel | Q65115A2525 | |||||||||
0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5600 K | 2.24 cd | 120 deg | 30 mA | 3.3 V | 250 mW | 3.4 mm | 3 mm | 2.1 mm | - 40 C | + 110 C | Colorless | 2.4 mm | Round Flat | Diffused | Power TOPLED | Reel | LW E6SG-AABA-JKPL-1-Z Q65110A8964 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White | 0In Stock | White LEDs | SMD/SMT | TOPLED | White | TOPLED | Reel | AEC-Q102 | Q65111A3669 | |||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White MINITOPLED | 0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | Warm White | 2700 K | 1.5 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | Mini TOPLED | Reel | AEC-Q101 | Q65111A5621 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 46.7 cd | 141 lm | 80 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.EM | Reel | Q65113A7119 | |||||||
0In Stock | Reel | Q65113A8535 | ||||||||||||||||||||||||||
0In Stock | 3000 K | Reel | Q65113A5706 | |||||||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | Neutral White | 4000 K | 350 lm | 70 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.09 mm | - 40 C | + 125 C | Colorless | 2.79 mm | Dome | Clear | OSLON SQUARE | Reel | Q65113A3197 | |||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White MINITOPLED | 0In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | Cool White | 6500 K | 1.8 cd | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | Diffused | LCW MVSG.EC | Reel | AEC-Q101 | Q65111A5625 | |||||||
0In Stock | Warm White | 3000 K | 101 cd | 320 lm | 80 | 120 deg | 700 mA | 2.8 V | 2 W | 3 mm | 3 mm | 2.02 mm | - 40 C | + 125 C | GW CSSRM3.EM | Reel | GW CSSRM3.EM-N3N5-XX57-1-700-R33 Q65113A5017 | |||||||||||
0In Stock | White LEDs | SMD/SMT | 1108 (2720 metric) | White | 47.5 cd | 143 lm | 120 deg | 350 mA | 2.95 V | 1 W | 2.75 mm | 2 mm | 0.6 mm | - 40 C | + 125 C | KW DMLQ33.SG | Reel | KW DMLQ33.SG-Z5L8-EBVFFCBB46-8E8G-350-S Q65113A5618 | ||||||||||
Mfr: LW VH8G-Q2OO-4M6N-1 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White 2.85V 5mA | Not Available Online | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 230 mcd | 0.874 lm | 165 deg | 5 mA | 2.85 V | 14 mW | 1 mm | 0.55 mm | 0.3 mm | - 40 C | + 85 C | Tinted | Diffused | LW VH8G | Reel | Q65110A8090 | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White OSLON Black Flat | Not Available Online | White LEDs | SMD/SMT | White | 251 cd | 755 lm | 120 deg | 1.5 A | 6.15 V | 6.2 W | 3.1 mm | 3.75 mm | 0.43 mm | - 40 C | + 125 C | Tinted | 2.13 mm x 1.03 mm | Rectangular | Clear | KW H2L531.TE | Reel | AEC-Q102 | Q65112A4049 | |||||
0In Stock | SMD/SMT | Warm White | 2700 K | 8.79 cd | 26.3 lm | 90 | 120 deg | 60 mA | 2.96 V | 180 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 100 C | GW JTLMS1.CM | Reel | Q65113A2636 | ||||||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White Diffused | 0In Stock | White LEDs | SMD/SMT | White | LW Y1SG | Reel | Q65111A8461 | |||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs | Not Available Online | 4500 K | 350 mA | 2.85 V | - 40 C | + 125 C | GW CSHPM1.EM | Reel | Q65113A5696 | |||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 46.7 cd | 141 lm | 80 | 120 deg | 350 mA | 2.8 V | 980 mW | 1.4 mm | 1.4 mm | 0.75 mm | - 40 C | + 100 C | 1.1 mm x 1.1 mm | Square | GW VJLPL1.EM | Reel | Q65113A7118 | |||||||
0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 280 lm, 310 lm | 120 deg | 700 mA | 3 V | 3.5 mm | 3.5 mm | 2.28 mm | - 40 C | + 125 C | 1.7 mm | Dome | GW CPSRM1.EM | Reel | Q65115A2127 | ||||||||||
0In Stock | GW JTL6S3.CM | Reel | Q65115A4269 |