TL3GB-NW0 - Toshiba - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TL3GB-NW0,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/2W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | Cool White | 5000 K | 72 lm | 70 | 120 deg | 100 mA | 5.76 V | 1.32 W | 3 mm | 3 mm | 0.67 mm | - 40 C | + 100 C | Round Flat | TL3GB-NW0 | Reel |