TL2FL-LL1 - Toshiba - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TL2FL-LL1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1/4W; Phase 2 | Not Available Online | White LEDs | SMD/SMT | 1206 (3216 metric) | Warm White | 2700 K | 19.6 lm | 80 | 120 deg | 65 mA | 2.82 V | 330 mW | 3 mm | 1.4 mm | 0.67 mm | - 40 C | + 100 C | Rectangular | TL2FL-LL1 | Reel |