TL1L4-DW0 - Toshiba - White LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TL1L4-DW0,L4A5B TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED; 1 to 4W | Not Available Online | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 165 lm | 70 | 120 deg | 350 mA | 2.8 V | 5.1 W | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | Tinted | 2.6 mm | Dome | TL1L4-DW0 | Reel | |||||
Mfr: TL1L4-DW0,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Cool White | 6500 K | 160 lm | 70 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-DW0 | Reel | ||||||||||
Mfr: TL1L4-DW0,LCS TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs White LED 1W to 4W | Not Available Online | White LEDs | SMD/SMT | Cool White | 6500 K | 160 lm | 70 | 120 deg | 350 mA | 2.8 V | 3.5 mm | 3.5 mm | 2.05 mm | - 40 C | + 125 C | TL1L4-DW0 | Reel |