TL1L3-LL1 - Toshiba - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TL1L3-LL1,L TTI: Not Assigned Toshiba Availability: Not Available OnlineWhite LEDs LED WHITE 1W to 2W; Phase 3 | Not Available Online | White LEDs | SMD/SMT | 3535 | Warm White | 2700 K | 112 lm | 80 | 100 deg | 350 mA | 2.85 V | 3.4 W | 3.5 mm | 3.5 mm | 2.42 mm | - 40 C | + 100 C | Dome | TL1L3-LL1 | Reel |