SMLK18WBJDW - ROHM Semiconductor - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | White LEDs | SMD/SMT | Cool White | 5000 K | 6 cd | 22 lm | 90 mA | 3.9 V | 675 mW | 4 mm | 2 mm | 0.6 mm | - 40 C | + 100 C | Yellow | 3.5 mm x 1.5 mm | Rectangular | Clear | SMLK18WBJDW | Reel | S7LK18WBJDW |