SML-A1 - ROHM Semiconductor - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMLA13WBDW1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineWhite LEDs RECOMMENDED ALT 755-SMLA12WBC7W1 | Not Available Online | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 170 mcd | 150 deg | 10 mA | 3.1 V | 1.6 mm | 0.55 mm | 1.15 mm | - 30 C | + 85 C | Milky White | 1.2 mm x 0.55 mm | Rectangular | Diffused | SML-A1 | Reel | S7LA13WBDW1 |