Panasonic - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LNJ080V6BRAA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs SC, VISIBLE LED Side View White LED | Not Available Online | White LEDs | SMD/SMT | White | 2.72 cd | 2.9 V | 2.76 mm | 1.4 mm | 1 mm | - 30 C | + 85 C | 2.51 mm x 0.74 mm | Rectangular | Reel | |||||||||||||
Mfr: LNJ010V6BRAA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineWhite LEDs SC, VISIBLE LED Side View White LED | Not Available Online | White LEDs | SMD/SMT | White | 2.63 cd | 3.2 V | 2.76 mm | 1.4 mm | 1 mm | - 30 C | + 85 C | 2.51 mm x 0.74 mm | Rectangular | Reel |