XPGWHT - Cree LED - White LEDs
370 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGWHT-L1-0000-00G51 TTI: XPGWHT-L1-0000-00G51 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Cool White | 130 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-R250-00FC1 TTI: XPGWHT-01-R250-00FC1 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-P1-R250-008E8 TTI: XPGWHT-P1-R250-008E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 73.9 lm | 85 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-R250-00DZ6 TTI: XPGWHT-H1-R250-00DZ6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-H1-R250-00BF7 TTI: XPGWHT-H1-R250-00BF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3250 K | 93.9 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-L1-R250-00BE8 TTI: XPGWHT-L1-R250-00BE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-R250-00HC2 TTI: XPGWHT-01-R250-00HC2 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 139 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-0000-00EE5 TTI: XPGWHT-01-0000-00EE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | |||||
Mfr: XPGWHT-01-R250-00DF6 TTI: XPGWHT-01-R250-00DF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 107 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00DC4 TTI: XPGWHT-01-R250-00DC4 Cree LED Availability: 0In StockWhite LEDs White 4100 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4100 K | 107 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-R250-00CE7 TTI: XPGWHT-H1-R250-00CE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 100 lm | 80 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | |||||
Mfr: XPGWHT-U1-R250-007E8 TTI: XPGWHT-U1-R250-007E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-R250-00GC3 TTI: XPGWHT-01-R250-00GC3 Cree LED Availability: 0In StockWhite LEDs White 4300 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4300 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | |||||
Mfr: XPGWHT-01-R250-00EE4 TTI: XPGWHT-01-R250-00EE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-L1-R250-00DF7 TTI: XPGWHT-L1-R250-00DF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-R250-00FD3 TTI: XPGWHT-01-R250-00FD3 Cree LED Availability: 0In StockWhite LEDs White 4300 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4300 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-01-R250-00FF5 TTI: XPGWHT-01-R250-00FF5 Cree LED Availability: 0In StockWhite LEDs White 4250 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 122 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-R250-00DZ5 TTI: XPGWHT-H1-R250-00DZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-R250-00CF7 TTI: XPGWHT-L1-R250-00CF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 100 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-R250-00DE4 TTI: XPGWHT-L1-R250-00DE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 107 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-R250-00EE4 TTI: XPGWHT-L1-R250-00EE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 114 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-P1-R250-008Z7 TTI: XPGWHT-P1-R250-008Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPGWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-L1-R250-00FE2 TTI: XPGWHT-L1-R250-00FE2 Cree LED Availability: 0In StockWhite LEDs White 5700 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Cool White | 122 lm | XPGWHT | Reel | |||||||||||||||||||||
Mfr: XPGWHT-01-R250-00DC6 TTI: XPGWHT-01-R250-00DC6 Cree LED Availability: 0In StockWhite LEDs White 3600 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3600 K | 107 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-L1-0000-00BE8 TTI: XPGWHT-L1-0000-00BE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 93.9 lm | 80 | 125 deg | 350 mA | 2.9 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPGWHT | Reel |