XP-G3 Photophyll - Cree LED - White LEDs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGDWT-X1-0000-00XPP TTI: XPGDWT-X1-0000-00XPP Cree LED Availability: 1,000In StockWhite LEDs Horticulture White, GBR-3.0, 2.6 PPF | 1,000In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 Photophyll | Reel | ||||||||
Mfr: XPGDWT-N1-0000-00XPP TTI: XPGDWT-N1-0000-00XPP Cree LED Availability: 0In StockWhite LEDs Horticulture White, GBR-2.0, 2.6 PPF | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 Photophyll | Reel | ||||||||
Mfr: XPGDWT-Q1-0000-00XPP TTI: XPGDWT-Q1-0000-00XPP Cree LED Availability: 0In StockWhite LEDs Horticulture White, GBR-2.5, 2.6 PPF | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 Photophyll | Reel | ||||||||
Mfr: XPGDWT-Q1-0000-00VPP TTI: XPGDWT-Q1-0000-00VPP Cree LED Availability: 0In StockWhite LEDs Horticulture White, GBR-2.5, 2.25 PPF | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 Photophyll | Reel | ||||||||
Mfr: XPGDWT-X1-0000-00VPP TTI: XPGDWT-X1-0000-00VPP Cree LED Availability: 0In StockWhite LEDs Horticulture White, GBR-3.0, 2.25 PPF | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 Photophyll | Reel | ||||||||
Mfr: XPGDWT-N1-0000-00VPP TTI: XPGDWT-N1-0000-00VPP Cree LED Availability: 0In StockWhite LEDs Horticulture White, GBR-2.0, 2.25 PPF | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 Photophyll | Reel |