XM-L3 - Cree LED - White LEDs
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 6200K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 6200 K | 347 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 6500 K | 347 lm | 125 deg | 700 mA | 3.42 V | 2.4 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XM-L3 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 6500 K | 369 lm | 125 deg | 700 mA | 3.42 V | 2.4 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XM-L3 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 5700 K | 369 lm | 125 deg | 700 mA | 3.42 V | 2.4 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XM-L3 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 5700 K | 347 lm | 125 deg | 700 mA | 3.42 V | 2.4 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XM-L3 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 6200 K | 347 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 6200 K | 369 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 6200 K | 369 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel | ||||||||||
TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 4000 K MIN-CRI XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 4000 K | 326 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel | ||||||||||
TTI: Not Assigned Cree LED Availability: 0In StockWhite LEDs White 3000 K 75-CRI, XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 5000 K | 347 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel | ||||||||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 4000 K 75-CRI, XLamp XMLEZW | Not Available Online | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 4500 K | 369 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel | ||||||||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 75-CRI, XLamp XMLDWT | Not Available Online | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 4500 K | 347 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel | ||||||||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 4000 K 75-CRI, XLamp XMLEZW | Not Available Online | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 5000 K | 369 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel | ||||||||||
TTI: Not Assigned Cree LED Availability: Not Available OnlineWhite LEDs White 3000 K 75-CRI, XLamp XMLDWT | Not Available Online | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 4000 K | 347 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel |