Cree LED - White LEDs
57,697 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 6500 K 73-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 891 lm | 73 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 82-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 2700 K | 748 lm | 82 | 116 deg | 175 mA | 36 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 164 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2200 K | 100 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 148 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CXB1304-9V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB1507-18V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 82-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3000 K | 780 lm | 82 | 116 deg | 175 mA | 36 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 82-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Cool White | 5700 K | 833 lm | 82 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 82-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Cool White | 6500 K | 833 lm | 82 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 82-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3000 K | 780 lm | 82 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 92-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3000 K | 650 lm | 92 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 6200 K | 347 lm | 125 deg | 700 mA | 3.42 V | 5 mm | 5 mm | 3.02 mm | Dome | Clear | XM-L3 | Reel | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 6500 K | 347 lm | 125 deg | 700 mA | 3.42 V | 2.4 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XM-L3 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500K XLamp XMLDWT | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | Cool White | 6500 K | 369 lm | 125 deg | 700 mA | 3.42 V | 2.4 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XM-L3 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 75-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4500 K | 39.8 lm | 75 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4300 K 80-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 4300 K | 45.7 lm | 80 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Mfr: CP41B-WGS-CK0P0154 TTI: CP41B-WGS-CK0P0154 Cree LED Availability: 0In StockWhite LEDs 90DG C-WT STNDOF P4 LED 9000K 3.6V | 0In Stock | White LEDs | Through Hole | Piranha | Cool White | 9000 K | 3000 mcd | 90 deg | 30 mA | 3.6 V | 154 mW | 7.6 mm | 7.6 mm | 4 mm | - 40 C | + 95 C | Colorless | 3 mm | Dome | Water Clear | Tube | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Warm White | 3000 K | 18.1 lm | 80 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp MLBAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5000 K | 23.5 lm | 75 | 120 deg | 80 mA | 3.3 V | 250 mW | 3.5 mm | 3.5 mm | 1.2 mm | + 85 C | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp MLEAWT | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Neutral White | 3500 K | 45.7 lm | 80 | 120 deg | 150 mA | 3.2 V | 1.6 W | 3.5 mm | 3.45 mm | 1.2 mm | Tinted | 3.11 mm x 2.76 mm | Rectangular | Clear | Reel | |||||||
Mfr: XPCWHT-L1-0000-008E7 TTI: XPCWHT-L1-0000-008E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 73.9 lm | 80 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 75-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 114 lm | 70 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | + 85 C | Colorless | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||
Mfr: CLA1B-WKW-XD0F0E33 TTI: CLA1B-WKW-XD0F0E33 Cree LED Availability: 0In StockWhite LEDs Cool White LED | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 8300 K | 2.8 cd | 6.3 lm | 75 | 120 deg | 30 mA | 3.2 V | 304 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | |||||
Mfr: CLA1B-WKW-XE0F0DT3 TTI: CLA1B-WKW-XE0F0DT3 Cree LED Availability: 0In StockWhite LEDs White 8.2 - 10.7lm | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 8300 K | 2.8 cd | 6.3 lm | 75 | 120 deg | 30 mA | 3.2 V | 304 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel |