Cree LED - White LEDs
57,697 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 6500 K 65-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 300 lm | 65 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 130 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Mfr: XPGDWT-BS-0000-00KE3 TTI: XPGDWT-BS-0000-00KE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 156 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CXB1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 818 lm | 95 | 115 deg | 750 mA | 17.3 V | 15.85 mm | 15.85 mm | 1.7 mm | Tinted | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 80 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 338 lm | 80 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Mfr: C535A-WJS-CV0W0232 TTI: C535A-WJS-CV0W0232 Cree LED Availability: 0In StockWhite LEDs WHITE EMITTING LED | 0In Stock | Through Hole | C535A-WJS | Bulk | |||||||||||||||||||||||
Mfr: XPGDWT-H1-0000-00KE7 TTI: XPGDWT-H1-0000-00KE7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 156 lm | 80 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGWHT-L1-0000-00G51 TTI: XPGWHT-L1-0000-00G51 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPGWHT | 0In Stock | White LEDs | Cool White | 130 lm | XPGWHT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs 3030 MP WHITE 4000K 70-CRI | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 163 lm | 70 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Mfr: XPGDWT-XS-0000-00VPP TTI: XPGDWT-XS-0000-00VPP Cree LED Availability: 0In StockWhite LEDs HORTICULTURE WHITE LED | 0In Stock | Horticulture LEDs | SMD/SMT | SMD-2 | Tunable | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XP-G3 S Line | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs 3030 MP WHITE 3500K 90-CRI | 0In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 28.1 lm | 90 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs 3030 MP WHITE 4000K 90-CRI | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 29.1 lm | 90 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 0In StockWhite LEDs 3030 MP WHITE 3500K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | 3500 K | 32.4 lm | 80 | 116 deg | 55 mA | 2.66 V | 200 mW | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Square | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs 3030 MP WHITE 4000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | 4000 K | 33.4 lm | 80 | 116 deg | 55 mA | 2.66 V | 200 mW | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Square | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs 3030 MP WHITE 3500K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1212 (3030 metric) | 3500 K | 27.7 lm | 90 | 116 deg | 55 mA | 2.67 V | 200 mW | 3 mm | 3 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Square | Clear | Reel | ||||||
Mfr: C535A-WJS-CT0W0231 TTI: C535A-WJS-CT0W0231 Cree LED Availability: 0In StockWhite LEDs WHITE EMITTING LED | 0In Stock | Through Hole | C535A-WJS | Bulk | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp CMU1532-36V | 0In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CMU1532-36V | 0In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, CHA0410-36V | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 786 lm | 80 | 114 deg | 175 mA | 36 V | 6.3 W | 13.5 mm | 13.5 mm | 1.5 mm | + 140 C | Yellow | 5.8 mm | Round | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, CHA0612-36V | 0In Stock | White LEDs | SMD/SMT | White | 2700 K | 645 lm | 90 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 5.8 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | 6 W | Yellow | CMU1006 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | 6 W | Yellow | CMU1006 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | 6 W | Yellow | CMU1006 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 95-CRI, XLamp CMU1010-36V | 0In Stock | White CoB LEDs | 6 W | Yellow | CMU1006 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CMU1010-36V | 0In Stock | White CoB LEDs | 6 W | Yellow | CMU1006 | Tray |