Cree LED - White LEDs
57,697 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CLM3C-WKW-CWBYA153 TTI: CLM3C-WKW-CWBYA153 Cree LED Availability: 327,000In StockWhite LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.2V | 327,000In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 5500 K | 1.4 cd | 120 deg | 20 mA | 3.2 V | 100 mW | 2.7 mm | 2 mm | 1.3 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 6500K 70 CRI | 1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 371 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 500In StockWhite LEDs White 6500 K 65-CRI, XLamp XPLAWT | 500In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 535 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||
Cree LED Availability: 1,000In StockWhite LEDs WHITE 5700K NO MIN CRI | 1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 382 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Mfr: XPCWHT-L1-0000-00CE2 TTI: XPCWHT-L1-0000-00CE2 Cree LED Availability: 6,000In StockWhite LEDs White 5700 K STD-CRI XLamp XPCWHT | 6,000In Stock | White LEDs | Cool White | 100 lm | XPCWHT | Reel | |||||||||||||||||||||
Mfr: C503D-WAN-CCBEB151 TTI: C503D-WAN-CCBEB151 Cree LED Availability: 1,000In StockWhite LEDs White Round LED | 1,000In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 40000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.9 mm | 5.9 mm | 8.6 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503D-WAN | Bulk | |||||
Cree LED Availability: 90,000In StockWhite LEDs White 5000 K 70-CRI, 3030 Size, P Class | 90,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5000 K | 149 lm | 70 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | |||||
Mfr: C503C-WAN-CBBDB151 TTI: C503C-WAN-CBBDB151 Cree LED Availability: 2,500In StockWhite LEDs White Round LED | 2,500In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 35000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.8 mm | 5.8 mm | 8.8 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503C-WAN | Bulk | |||||
Cree LED Availability: 95,000In StockWhite LEDs White 5000 K 80-CRI, 3030 Size, P Class | 95,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5000 K | 135 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | |||||
Mfr: XPGDWT-B1-0000-00LE2 TTI: XPGDWT-B1-0000-00LE2 Cree LED Availability: 1,000In StockWhite LEDs White 5700 K 70-CRI, XLamp XP-G3 LED | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 164 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 4000K 80-CRI | 4,000In Stock | White LEDs | SMD/SMT | White | 4000 K | 34.5 lm | 80 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 22In StockWhite LEDs WHITE TUNING 2700K - 6500K | 22In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 2861 lm, 2478 lm | 90 | 114 deg | 700 mA | 36.2 V | 19 mm | 19 mm | 1.6 mm | Colorless | 13 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3500K 80-CRI | 4,000In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 138 lm | 80 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 9In StockWhite LEDs WHITE TUNING 2700K - 6500K | 9In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 1214 lm, 1098 lm | 90 | 114 deg | 300 mA | 35.5 V | 19 mm | 19 mm | 1.6 mm | Colorless | 9 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 15In StockWhite LEDs WHITE TUNING 2700K - 6500K | 15In Stock | White CoB LEDs | SMD/SMT | White | 6500 K, 2700 K | 708 lm, 628 lm | 90 | 114 deg | 180 mA | 36.4 V | 13.5 mm | 13.5 mm | 1.6 mm | Colorless | 5.8 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3500K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 29.6 lm | 90 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3000K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 28.6 lm | 90 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 4000K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | White | 4000 K | 120 lm | 90 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 26In StockWhite LEDs WHITE TUNING 2700K - 6500K | 26In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 1214 lm, 1098 lm | 90 | 114 deg | 300 mA | 35.5 V | 15.85 mm | 15.85 mm | 1.6 mm | Colorless | 9 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 40In StockWhite LEDs WHITE TUNING 2700K - 6500K | 40In Stock | White CoB LEDs | SMD/SMT | White | 6500 K, 2700 K | 708 lm, 628 lm | 90 | 114 deg | 180 mA | 36.4 V | 13.5 mm | 13.5 mm | 1.6 mm | Colorless | 5.8 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3500K 80-CRI | 4,000In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 35 lm | 80 | 120 deg | 65 mA | 3 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 22In StockWhite LEDs WHITE TUNING 2700K - 6500K | 22In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 1214 lm, 1098 lm | 90 | 114 deg | 300 mA | 35.5 V | 19 mm | 19 mm | 1.6 mm | Colorless | 9 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 4000K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | White | 4000 K | 125 lm | 90 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 4,000In StockWhite LEDs 3030 MP WHITE 3500K 90-CRI | 4,000In Stock | White LEDs | SMD/SMT | Neutral White | 3500 K | 118 lm | 90 | 120 deg | 65 mA | 6 V | 3 mm | 3 mm | 0.65 mm | - 40 C | + 105 C | 2.6 mm x 2.6 mm | Square | Reel | |||||||||
Cree LED Availability: 10In StockWhite LEDs WHITE TUNING 2700K - 6500K | 10In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 1214 lm, 1098 lm | 90 | 114 deg | 300 mA | 35.5 V | 15.85 mm | 15.85 mm | 1.6 mm | Colorless | 9 mm | Round | Clear | Tray |