SML-ZN4 - ROHM Semiconductor - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | White LEDs | SMD/SMT | 1211 (3228 matric) | White | 2.4 cd | 20 mA | 3.3 V | 114 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 85 C | Colorless | Round | Clear | SML-ZN4 | Reel | SMLZN4WBGUW(A) |