SML-P1x - ROHM Semiconductor - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMLP12WBC7W1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineWhite LEDs RECOMMENDED ALT 755-SCMP13WBC8W1 | Not Available Online | White LEDs | SMD/SMT | 0402 (1005 metric) | Cool White | 71 mcd | 5 mA | 2.9 V | 66 mW | 1 mm | 0.6 mm | - 40 C | + 85 C | Colorless | 0.6 mm x 0.6 mm | Square | Diffused | SML-P1x | Reel | S7LP12WBC7W1 |