SML-013WB - ROHM Semiconductor - White LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML013WBDW1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineWhite LEDs RECOMMENDED ALT 755-SMLZN4BGTT86A | Not Available Online | White LEDs | SMD/SMT | 1208 (3020 metric) | White | 900 mcd | 20 mA | 3.2 V | 84 mW | 3 mm | 2 mm | 1.3 mm | - 30 C | + 85 C | Milky White | 2.3 mm x 1.6 mm | Rectangular | Clear | SML-013WB | Reel | S7L013WBDW1 |