Penguin Solutions - White LEDs
59,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40In Stock | Tray | ||||||||||||||||||||||||||
4,000In Stock | J Series 3030 | Reel | |||||||||||||||||||||||||
9In Stock | Tray | ||||||||||||||||||||||||||
4,000In Stock | J Series 3030 | Reel | |||||||||||||||||||||||||
22In Stock | Tray | ||||||||||||||||||||||||||
500In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 475 lm | 80 | 135 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 2.65 mm | + 150 C | Yellow | 3.45 mm | Dome | Diffused | Reel | |||||||
250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 260 lm | 90 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | |||||||
500In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 3500 K | 510 lm | 80 | 135 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 2.65 mm | + 150 C | Yellow | 3.45 mm | Dome | Diffused | Reel | |||||||
250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 240 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | XLamp Element G | Reel | ||||||
250In Stock | Reel | ||||||||||||||||||||||||||
2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 156 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 90 | 114 deg | 1.2 A | 18 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 3491 lm | 80 | 115 deg | 700 mA | 36 V | 24 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 12 mm | Round Flat | Clear | Tray | |||||||
60In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 7355 lm | 80 | 115 deg | 1.4 A | 36 V | 48 W | 23.85 mm | 23.85 mm | 1.15 mm | + 85 C | Yellow | 19 mm | Round Flat | Clear | Tray | |||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 95 | 114 deg | 300 mA | 21 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 95 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
216In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.2 A | 36 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 3636 lm | 80 | 115 deg | 700 mA | 36 V | 24 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 12 mm | Round Flat | Clear | Tray | |||||||
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 1.5 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1516 | Tray | |||||||||||||||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1516 | Tray | |||||||||||||||||||||||
40In Stock | White CoB LEDs | Yellow | CMU2287 | Tray | |||||||||||||||||||||||
160In Stock | White CoB LEDs | Yellow | CMU2287 | Tray |