Penguin Solutions - White LEDs
59,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 5700 K 90-CRI, XLamp CMU2258-54V | 0In Stock | White CoB LEDs | 36 W | Yellow | CMU2239 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K MIN-CRI XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 340 lm | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K MIN-CRI XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 6500 K | 340 lm | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 280 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2700 K | 280 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4500 K | 300 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 300 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 320 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4000 K | 340 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5000 K | 340 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2200 K | 220 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4750 K | 148 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 280 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 3000 K | 280 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 300 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2700 K | 200 lm | 90 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CMU1526-36V | 0In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | 33 W | Yellow | CMU2236 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 240 lm | 90 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | 33 W | Yellow | CMU2236 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | 15 W | Yellow | CMU1516 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CMU2258-54V | 0In Stock | White CoB LEDs | Yellow | CMU2258 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp CMB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2200 K | 453 lm | 80 | 115 deg | 400 mA | 9 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CMB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3500 K | 543 lm | 80 | 115 deg | 400 mA | 9 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CMB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 548 lm | 80 | 115 deg | 400 mA | 9 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray |