Penguin Solutions - White LEDs
59,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEBWT-H1-R250-006EA TTI: XPEBWT-H1-R250-006EA Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 62 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 410 lm | 80 | 115 deg | 400 mA | 9 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 75-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 2260 lm | 70 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 2600 lm | 70 | 115 deg | 550 mA | 35 V | 19.3 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XPLAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 491 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XPLAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 491 lm | 70 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 308 lm | 93 | 115 deg | 200 mA | 18 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 93-CRI, XLamp CXA1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 330 lm | 93 | 115 deg | 200 mA | 18 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 330 lm | 93 | 115 deg | 200 mA | 18 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 440 lm | 80 | 115 deg | 100 mA | 36 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXA1820-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 2260 lm | 80 | 115 deg | 550 mA | 37 V | 40 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 93-CRI, XLamp CXA1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 330 lm | 93 | 115 deg | 100 mA | 36 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 93-CRI, XLamp CXA1830-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2600 lm | 93 | 115 deg | 800 mA | 35 V | 28 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 840 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 85-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 200 lm | 85 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | 4.52 mm | Dome | Clear | XMLBWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 840 lm | 80 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 440 lm | 80 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1380 lm | 90 | 115 deg | 350 mA | 36 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 970 lm | 70 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 970 lm | 70 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 380 lm | 80 | 115 deg | 200 mA | 18 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Mfr: XPGBWT-L1-0000-00K50 TTI: XPGBWT-L1-0000-00K50 Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 6200 K | 156 lm | 70 | 120 deg | 350 mA | 2.72 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XLAMP XP-G2 | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 240 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Mfr: XPGBWT-U1-R250-00CZ7 TTI: XPGBWT-U1-R250-00CZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 100 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XQEAWT Series | 0In Stock | 350 mA | Reel |