Penguin Solutions - White LEDs
59,013 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEBWT-H1-R250-00CF7 TTI: XPEBWT-H1-R250-00CF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 100 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-H1-R250-00CF8 TTI: XPEBWT-H1-R250-00CF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 100 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB1507-18V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 139 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 80-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 148 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, 2835 Size, R Class | 0In Stock | White LEDs | SMD/SMT | 2835 | Warm White | 2700 K | 66 lm | 80 | 120 deg | 150 mA | 2.95 V | 443 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Tinted | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3000 K | 2136 lm | 92 | 115 deg | 450 mA | 34.4 V | 15 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1516 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5700 K | 518 lm | 82 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2914 lm | 82 | 115 deg | 540 mA | 34.4 V | 18 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1519 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 6500 K | 520 lm | 82 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | CMU1003 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CMU1013-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1661 lm | 92 | 115 deg | 360 mA | 34.4 V | 12 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | 9.8 mm | Round Flat | Clear | CMU1013 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, CHA0304-21V | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 475 lm | 80 | 114 deg | 300 mA | 21 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 4.9 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, CHA0304-21V | 0In Stock | White LEDs | SMD/SMT | White | 4000 K | 418 lm | 90 | 114 deg | 300 mA | 21 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 4.9 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 90-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | 15 W | Yellow | CMU1516 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | 15 W | Yellow | CMU1516 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CMU2258-54V | 0In Stock | White CoB LEDs | Yellow | CMU2258 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU2258-54V | 0In Stock | White CoB LEDs | Yellow | CMU2258 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | 18 W | Yellow | CMU1519 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | 18 W | Yellow | CMU1519 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CMU1519-36V | 0In Stock | White CoB LEDs | 18 W | Yellow | CMU1519 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | 3 W | Yellow | CMU1003 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | 3 W | Yellow | CMU1003 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | 3 W | Yellow | CMU1003 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | 3 W | Yellow | CMU1003 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CMU1003-36V | 0In Stock | White CoB LEDs | 3 W | Yellow | CMU1003 | Tray |