Penguin Solutions - White LEDs
59,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 160In StockWhite LEDs White 3500 K 80-CRI, XLamp CMU1013-36V | 160In Stock | White CoB LEDs | 12 W | Yellow | CMU1013 | Tray | |||||||||||||||||||||
Cree LED Availability: 250In StockWhite LEDs White 2700 K 80-CRI, XLamp XEG Series | 250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2700 K | 240 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 108In StockWhite LEDs White 3000 K 90-CRI, XLamp CMB1507-36V | 108In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 945 lm | 90 | 115 deg | 200 mA | 36 V | 7 W | 15.85 mm | 15.85 mm | 1.15 mm | + 85 C | Yellow | 9 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CMU LED White Pro9 White 30H | 160In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | ||||||||||||||||||||||
Cree LED Availability: 216In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 216In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 1.2 A | 36 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 216In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 216In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.2 A | 36 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 250In StockWhite LEDs WHITE 3500K 80-CRI | 250In Stock | XD16AWT-P | Reel | ||||||||||||||||||||||||
Cree LED Availability: 250In StockWhite LEDs WHITE 4000K 80-CRI | 250In Stock | XD16AWT-P | Reel | ||||||||||||||||||||||||
Cree LED Availability: 96In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.5 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 2,000In StockWhite LEDs WHITE 4000K 70 CRI | 2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 371 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 1,000In StockWhite LEDs White 6500 K 65-CRI, XLamp XPPAWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 360 lm | 65 | 115 deg | 1 A | 3.58 V | 3.5 W | 3.45 mm | 3.45 mm | 0.75 mm | + 85 C | Colorless | 3.45 mm x 3.45 mm | Square | Water Clear | Reel | ||||||
Cree LED Availability: 40,000In StockWhite LEDs White 5000 K 70-CRI, 5050 Size, K Class | 40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Cool White | 5000 K | 400 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | |||||
Cree LED Availability: 40In StockWhite LEDs XLamp CMU LED White Pro9 White 30H | 40In Stock | White LEDs | SMD/SMT | White | 3000 K | 5477 lm | 95 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | |||||||||
Cree LED Availability: 10In StockWhite LEDs WHITE TUNING 2700K - 6500K | 10In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 1214 lm, 1098 lm | 90 | 114 deg | 300 mA | 35.5 V | 15.85 mm | 15.85 mm | 1.6 mm | Colorless | 9 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 15In StockWhite LEDs WHITE TUNING 2700K - 6500K | 15In Stock | White CoB LEDs | SMD/SMT | White | 6500 K, 2700 K | 708 lm, 628 lm | 90 | 114 deg | 180 mA | 36.4 V | 13.5 mm | 13.5 mm | 1.6 mm | Colorless | 5.8 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 90In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1532-36V | 90In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||||
Cree LED Availability: 90In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU1532-36V | 90In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||||
Cree LED Availability: 40In StockWhite LEDs White 3000 K 90-CRI, XLamp CMU2258-54V | 40In Stock | White CoB LEDs | Yellow | CMU2258 | Tray | ||||||||||||||||||||||
Cree LED Availability: 250In StockWhite LEDs White 4000 K 90-CRI, XEGAWT Series | 250In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4000 K | 240 lm | 90 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 96In StockWhite LEDs White 2700 K 80-CRI, XLamp CMB1825-36V | 96In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 3491 lm | 80 | 115 deg | 700 mA | 36 V | 24 W | 17.85 mm | 17.85 mm | 1.15 mm | + 85 C | Yellow | 12 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 27H | 160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 95 | 114 deg | 300 mA | 21 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 250In StockWhite LEDs WHITE 3500K 80-CRI | 250In Stock | XD16AWT-P | Reel | ||||||||||||||||||||||||
Cree LED Availability: 90In StockWhite LEDs XLamp CMU LED White Pro9 White 30Q | 90In Stock | White CoB LEDs | Yellow | CMU1516 | Tray | ||||||||||||||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 30U | 160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 2,000In StockWhite LEDs White 5000 K 70-CRI, XLamp XTEAWT | 2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 156 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel |