SMD - VLMU3100 - UV LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Product | Package / Case | Orientation | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Luminous Intensity | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLMU3100-GS08 TTI: VLMU3100-GS08 Vishay Semiconductors Availability: 2,000In StockUV LEDs UV Clear Non-Diff | 2,000In Stock | UV LEDs (Ultraviolet) | PLCC-2 | Top View | Ultraviolet (NUV) | 20 mA | 3.2 V | 405 nm | 11 mcd | 120 deg | 120 mW | 3.2 mm | 1.9 mm | 2.8 mm | - 40 C | + 80 C | Colorless | 1.7 mm | Round Flat | Non-Diffused | VLMU3100 | Reel |