SMD - LZ4-04UVH0 - UV LEDs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Product | Package / Case | Orientation | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Luminous Intensity | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | UV LEDs (Ultraviolet) | 2828 (7070 metric) | Violet | 700 mA | 15.2 V | 367 nm | 16.6 cd | 110 deg | 11 W | 7 mm | 1.26 mm | 7 mm | - 30 C | + 100 C | Colorless | Round Flat | Clear | LZ4-04UVH0 | Reel | Q65113A4207 |