• UV LEDs

SMD - LZ1-10UBN0 - UV LEDs

1 Results
1 Results
Filtered By:OptoelectronicsLEDs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Lens Color/Style
Product
Package / Case
Orientation
Illumination Color
If - Forward Current
Vf - Forward Voltage
Wavelength/Color Temperature
Luminous Intensity
Viewing Angle
Power Rating
Length
Height
Width
Minimum Operating Temperature
Maximum Operating Temperature
Lens Color
Lens Dimensions
Lens Shape
Lens Transparency
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: Q65113A4179
TTI: LZ1-10UBN0-00U4
ams OSRAM
Availability:

0In Stock

UV LEDs LED ENGIN

0In Stock

Please adjust quantity to Min / Mult value
UV LEDs (Ultraviolet)
Violet
700 mA
3.2 V
385 nm
75 deg
2.4 W
19.9 mm
4.4 mm
19.9 mm
- 40 C
+ 70 C
Tinted
3.2 mm
Dome
Diffused
LZ1-10UBN0
Tray
Q65113A4179