SU CULCN1.VC - ams OSRAM - UV LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Package / Case | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineUV LEDs 275nm, 13.5mW OSLON UV 3636 | Not Available Online | 1414 (3535 metric) | Ultraviolet (UVC) | 100 mA | 5.7 V | 275 nm | 120 deg | 13.5 mW | 3.5 mm | 1.71 mm | 3.5 mm | - 30 C | + 60 C | Square | Clear | SU CULCN1.VC | Reel | ||||||
Not Available Online | 100 mA | 5.4 V | - 30 C | + 85 C | SU CULCN1.VC | Reel | Q65113A3141 |