UV LEDs
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Lens Color/Style | Package / Case | Illumination Color | If - Forward Current | Vf - Forward Voltage | Wavelength/Color Temperature | Viewing Angle | Power Rating | Length | Height | Width | Minimum Operating Temperature | Maximum Operating Temperature | Lens Dimensions | Lens Shape | Lens Transparency | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLMU35A10-385-130 TTI: VLMU35A10-385-130 Vishay Semiconductors Availability: 0In StockUV LEDs UV SMD LED SILICONE LENS | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 390 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
0In Stock | 700 mA | 110 deg | 7 mm | 1.26 mm | 7 mm | - 30 C | + 100 C | 7 mm x 7 mm | Square | LZ4-V4UVH0 | Tray | Q65113A4205 | |||||||||||
0In Stock | 2828 (7070 metric) | Violet | 700 mA | 15.2 V | 367 nm | 110 deg | 11 W | 7 mm | 1.26 mm | 7 mm | - 30 C | + 100 C | Round Flat | Clear | LZ4-04UVH0 | Reel | Q65113A4207 | ||||||
Mfr: VLMU35A10-405-130 TTI: VLMU35A10-405-130 Vishay Semiconductors Availability: 0In StockUV LEDs UV SMD LED SILICONE LENS | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 410 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
Mfr: VLMU35A10-395-130 TTI: VLMU35A10-395-130 Vishay Semiconductors Availability: 0In StockUV LEDs UV SMD LED HIGH PWR | 0In Stock | 3.3 mm x 3.3 mm x 2.13 mm | Ultraviolet | 1 A | 4.4 V | 400 nm | 65 deg | 4.4 W | 3.3 mm | 2.13 mm | 3.3 mm | - 40 C | + 85 C | 1.53 mm | Round | Reel | |||||||
0In Stock | Violet | 700 mA | 3.2 V | 385 nm | 75 deg | 2.4 W | 19.9 mm | 4.4 mm | 19.9 mm | - 40 C | + 70 C | 3.2 mm | Dome | Diffused | LZ1-10UBN0 | Tray | Q65113A4179 | ||||||
Mfr: VLMU35CL20-275-120 TTI: VLMU35CL20-275-120 Vishay Semiconductors Availability: 0In StockUV LEDs Ceramic UVC LED 3.5mW at 30mA | 0In Stock | Ultraviolet (UVC) | 20 mA | 6 V | 277 nm | 60 deg | 210 mW | 3.45 mm | 1.38 mm | 3.45 mm | - 40 C | + 80 C | Square | Non-Diffused | Reel | VLMU35CL2.-275-120 | |||||||
0In Stock | Ultraviolet (UVC) | 150 mA | 6.1 V | 275 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | SU CULDP2.VC | Reel | Q65115A2301 | |||||||
0In Stock | Ultraviolet (UVC) | 150 mA | 6.1 V | 265 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | SU CULCP1.VC | Reel | Q65115A1389 | |||||||
0In Stock | Ultraviolet (UVC) | 350 mA | 5.9 V | 275 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | SU CULGP1.VC | Reel | Q65115A2300 | |||||||
Mfr: VLMU3511-365-130 TTI: VLMU3511-365-130 Vishay Availability: 0In StockUV LEDs UV SMD LED SILICONE LENS | 0In Stock | Ultraviolet | 600 mA | 3.6 V | 367 nm | 2.8 W | 3.45 mm | 2.11 mm | 3.45 mm | - 40 C | + 85 C | Dome | Reel | ||||||||||
Mfr: Q65113A4412 TTI: SU CULFP1VCCBCF45V3V ams OSRAM Availability: 0In StockUV LEDs OSLON UV 3535 265MN 115MW | 0In Stock | Reel | Q65113A4412 | ||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||
0In Stock | Tray | ||||||||||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineUV LEDs 275nm 60mW OSLON UV 3636 | Not Available Online | Ultraviolet (UVC) | 350 mA | 5.5 V | 275 nm | 60 mW | - 40 C | + 60 C | SU CULDN1.VC | Reel | Q65113A2462 | ||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | 100 mA | 5.4 V | - 30 C | + 85 C | SU CULCN1.VC | Reel | Q65113A3141 | ||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: ATS2012UV415 TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs 2x1.2mm UV SMD | Not Available Online | 0805 (2012 metric) | Ultraviolet (NUV) | 20 mA | 3.3 V | 415 nm | 150 deg | 120 mW | 2 mm | 0.75 mm | 1.25 mm | - 40 C | + 85 C | 2 mm x 1.25 mm | Rectangular | Water Clear | Reel | KTS-2012UV415 | |||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | Ultraviolet (UVC) | 150 mA | 6.1 V | 265 nm | 120 deg | 3.5 mm | 1.255 mm | 3.5 mm | - 40 C | + 85 C | 3.3 mm x 3.3 mm | Square | Clear | ||||||||||
Mfr: APH1608UVC-A TTI: Not Assigned Kingbright Availability: Not Available OnlineUV LEDs ULTRAVIOLET WTR CLR | Not Available Online | 0603 (1608 metric) | Ultraviolet (UVA) | 20 mA | 3.5 V | 383 nm | 120 deg | 1.6 mm | 0.65 mm | 0.8 mm | - 40 C | + 85 C | 1 mm x 0.8 mm | Rectangular | Water Clear | ||||||||
Not Available Online | T-1 3/4 (5 mm) | Ultraviolet (UVA) | 395 nm | Water Clear | Bulk |
- 1
- 2