Multi-Color LEDs
2,858 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Flux | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,700In Stock | Bi-Color LEDs | Through Hole | T-1 3/4 (5 mm) | Red, Green | 627 nm, 565 nm | 30 deg | 20 mA | 2 V, 2.2 V | 62.5 mW, 75 mW | Colorless | 5 mm | Round | Diffused | |||||
Mfr: APHBM2012SURKCGKC TTI: APHBM2012SURKCGKC Kingbright Availability: 108,000In StockMulti-Color LEDs Red/Green Dual Color | 108,000In Stock | Bi-Color LEDs | SMD/SMT | 0805 (2012 metric) | Red, Green | 630 nm, 570 nm | 120 deg | 20 mA | 1.95 V, 2.1 V | 75 mW | Colorless | 1.3 mm x 1.25 mm | Rectangular | Water Clear | KPHBM-2012SURKCGKC | |||
22,000In Stock | Bi-Color LEDs | Through Hole | T-1 (3 mm) | Red, Green | 617 nm, 568 nm | 60 deg | 20 mA | 2 V, 2.2 V | 62.5 mW, 75 mW | Colorless | 3 mm | Dome | Diffused | |||||
Mfr: APBA3010SURKCGKC-GX TTI: APBA3010SURKCGKC-GX Kingbright Availability: 130,000In StockMulti-Color LEDs Red/Grn 630/570nm 300/70mcd Water Clr | 130,000In Stock | Bi-Color LEDs | SMD/SMT | 1208 (3020 metric) | Red, Green | 630 nm, 570 nm | 140 deg | 20 mA | 1.95 V, 2.1 V | 75 mW, 75 mW | Colorless | 2 mm x 1 mm | Semitube | Water Clear | KPBA-3010SURKCGKC | |||
Mfr: APBD3224SURKCGKC-F01 TTI: APBD3224SURKCGKC-F01 Kingbright Availability: 49,500In Stock36,000 On Order Expected 06-Nov-26 Multi-Color LEDs Red/Grn 630/570nm Water Clr 800/300mcd | 49,500In Stock36,000 On Order Expected 06-Nov-26 | Bi-Color LEDs | SMD/SMT | 1210 (3224 metric) | Red, Green | 630 nm, 570 nm | 20 deg | 20 mA | 1.95 V, 2.1 V | 75 mW | Colorless | 1.8 mm | Dome | Water Clear | KPBD-3224SURKCGKC | |||
Mfr: APHB1608ZGSURKC TTI: APHB1608ZGSURKC Kingbright Availability: 18,000In Stock18,000 On Order Expected 19-Nov-26 Multi-Color LEDs Grn/Red 350/230mcd 525/630nm Water Clr | 18,000In Stock18,000 On Order Expected 19-Nov-26 | Bi-Color LEDs | SMD/SMT | 0603 (1608 metric) | Red, Green | 630 nm, 525 nm | 130 deg | 20 mA | 3.3 V, 1.95 V | 75 mW, 102.5 mW | Colorless | 1.6 mm x 0.8 mm | Rectangular | Water Clear | KPHB-1608ZGSURKC-GX | |||
8,000In Stock20,000 On Order Expected 24-Dec-26 | Bi-Color LEDs | Through Hole | T-1 3/4 (5 mm) | Red, Green | 617 nm, 568 nm | 30 deg | 20 mA | 2 V, 2.2 V | 62.5 mW, 75 mW | Colorless | 5 mm | Dome | Diffused | |||||
Mfr: WP154A4SUREQBFZGW TTI: WP154A4SUREQBFZGW Kingbright Availability: 28,100In StockMulti-Color LEDs 5MM FULL COLOR LED | 28,100In Stock | RGB LEDs | Through Hole | T-1 3/4 (5 mm) | RGB | 630 nm, 525 nm, 465 nm | 60 deg | 20 mA | 1.9 V, 3.3 V, 3.3 V | 75 mW, 102.5 mW, 120 mW | Colorless | 5 mm | Dome | Diffused | ||||
14,300In Stock | Bi-Color LEDs | Through Hole | T-1 3/4 (5 mm) | Red, Green | 617 nm, 568 nm | 20 deg | 20 mA | 2 V, 2.2 V | 62.5 mW, 75 mW | Colorless | 5 mm | Dome | Water Clear | |||||
Mfr: APTF1616LSEEZGKQBKC TTI: APTF1616LSEEZGKQBKC Kingbright Availability: 134,000In Stock60,000 On Order Expected 21-Dec-26 Multi-Color LEDs 1.6x1.6MM LOW CU RGB SMD | 134,000In Stock60,000 On Order Expected 21-Dec-26 | RGB LEDs | SMD/SMT | 0606 (1616 metric) | RGB | 621 nm, 525 nm, 465 nm | 120 deg | 2 mA | 2.1 V, 3.1 V, 3.1 V | 75 mW, 102.5 mW, 120 mW | Colorless | 1.2 mm x 1.6 mm | Rectangular | Water Clear | KPTF-1616LRGBC-11 | |||
Mfr: APTB1612SURKCGKC-F01 TTI: APTB1612SURKCGKC-F01 Kingbright Availability: 12,000In StockMulti-Color LEDs Red/Grn 630/570nm Water Clr 220/50mcd | 12,000In Stock | Bi-Color LEDs | SMD/SMT | 0605 (1611 metric) | Red, Green | 630 nm, 570 nm | 120 deg | 20 mA | 1.95 V, 2.1 V | 75 mW | Colorless | 1.2 mm x 1.25 mm | Rectangular | Water Clear | KPTB-1612SURKCGKC | |||
18,200In Stock | Bi-Color LEDs | Through Hole | T-1 (3 mm) | Red, Green | 617 nm, 568 nm | 60 deg | 20 mA | 2 V, 2.2 V | 62.5 mW, 75 mW | Colorless | 3 mm | Dome | Diffused | |||||
Mfr: 5988510207F TTI: 598-8510-207F Dialight Availability: 126,000In Stock27,000 On Order Expected 21-Jan-27 Multi-Color LEDs Red/Green WC 80/50mcd 645/570nm | 126,000In Stock27,000 On Order Expected 21-Jan-27 | Bi-Color LEDs | SMD/SMT | 1206 (3216 metric) | Red, Green | 635 nm, 565 nm | 160 deg | 20 mA | 1.8 V | 48 mW, 68 mW | Colorless | 2 mm x 1 mm | Semitube | Water Clear | ||||
Mfr: APHBM2012CGKSYKC TTI: APHBM2012CGKSYKC Kingbright Availability: 22,000In StockMulti-Color LEDs Green/Yellow Dual Color | 22,000In Stock | Bi-Color LEDs | SMD/SMT | 0805 (2012 metric) | Yellow, Green | 590 nm, 570 nm | 120 deg | 20 mA | 2.1 V, 2 V | 75 mW | Colorless | 1.3 mm x 1.25 mm | Rectangular | Water Clear | KPHBM-2012CGKSYKC | |||
Cree LED Availability: 14,000In StockMulti-Color LEDs RGB LED, SMD, PLCC-4 | 14,000In Stock | SMD/SMT | Colorless | |||||||||||||||
17,600In Stock | Bi-Color LEDs | Through Hole | T-1 (3 mm) | Red, Green | 617 nm, 568 nm | 60 deg | 20 mA | 2 V, 2.2 V | 62.5 mW, 75 mW | Colorless | 3 mm | Dome | Diffused | |||||
Mfr: APBL3025ESGC-F01 TTI: APBL3025ESGC-F01 Kingbright Availability: 6,000In Stock148,000 On Order Expected Multi-Color LEDs Red/Grn Water Clear 625/568nm 20/20mcd | 6,000In Stock148,000 On Order Expected | Bi-Color LEDs | SMD/SMT | 1210 (3025 metric) | Red, Green | 625 nm, 568 nm | 100 deg | 20 mA | 2 V, 2.2 V | 62.5 mW, 75 mW | Colorless | 2.5 mm x 2 mm | Round Flat | Water Clear | KPBL-3025ESGC | |||
23,000In Stock | Bi-Color LEDs | Through Hole | T-1 (3 mm) | Red, Green | 617 nm, 568 nm | 60 deg | 20 mA | 2 V, 2.2 V | 62.5 mW | Colorless | 3 mm | Dome | Diffused | |||||
Mfr: WP154A4SUREQBFZGC TTI: WP154A4SUREQBFZGC Kingbright Availability: 20,100In StockMulti-Color LEDs RGB 630/525/465nm 750/420/750mcd 60Deg | 20,100In Stock | RGB LEDs | Through Hole | T-1 3/4 (5 mm) | RGB | 630 nm, 525 nm, 465 nm | 50 deg | 20 mA | 1.9 V, 3.3 V, 3.3 V | 75 mW, 102.5 mW, 120 mW | Colorless | 5 mm | Dome | Clear | ||||
Mfr: APFA3010LSEEZGKQBKC TTI: APFA3010LSEEZGKQBKC Kingbright Availability: 14,000In StockMulti-Color LEDs 3.0x1.0MM LOW CU RGB SMD | 14,000In Stock | RGB LEDs | SMD/SMT | 1204 (3212 metric) | RGB | 621 nm, 525 nm, 465 nm | 120 deg | 2 mA | 2.1 V, 3.1 V, 3.1 V | 75 mW, 102.5 mW, 120 mW | Colorless | 2 mm | Semitube | Water Clear | KPFA-3010LRGBC-11 | |||
Mfr: APHCM2012SYCK-F01 TTI: APHCM2012SYCK-F01 Kingbright Availability: 76,000In StockMulti-Color LEDs Yellow 590nm Water Clear | 76,000In Stock | Bi-Color LEDs | SMD/SMT | 0805 (2012 metric) | Yellow | 590 nm | 110 deg | 20 mA | 2 V | 75 mW | Colorless | 1.3 mm x 1.25 mm | Rectangular | Water Clear | KPHCM-2012SYCK | |||
Mfr: APBDA3020CGKSYKC-GX TTI: APBDA3020CGKSYKC-GX Kingbright Availability: 10,000In StockMulti-Color LEDs Grn/Yel 570/590nm 320/700mcd Water Clr | 10,000In Stock | Bi-Color LEDs | SMD/SMT | Side Looker | Yellow, Green | 590 nm, 570 nm | 15 deg | 20 mA | 2 V, 2.1 V | 75 mW | Colorless | 1.9 mm | Dome | Water Clear | KPBDA-3020CGKSYKC-PF-GX | |||
Mfr: APTB1615SURKCGKC-F01 TTI: APTB1615SURKCGKC-F01 Kingbright Availability: 8,000In StockMulti-Color LEDs Red/Grn 630/570nm Water Clr 220/50mcd | 8,000In Stock | Bi-Color LEDs | SMD/SMT | SMD-2 | Red, Green | 630 nm, 570 nm | 120 deg | 20 mA | 1.95 V, 2.1 V | 75 mW | Colorless | 1.5 mm x 1.2 mm | Rectangular | Water Clear | KPTB-1615SURKCGKC | |||
Mfr: APTB1615ESGC-F01 TTI: APTB1615ESGC-F01 Kingbright Availability: 40,000In StockMulti-Color LEDs Red/Grn 625/568nm Water Clear 12/12mcd | 40,000In Stock | Bi-Color LEDs | SMD/SMT | SMD-2 | Red, Green | 625 nm, 568 nm | 120 deg | 20 mA | 2 V, 2.2 V | 62.5 mW, 72 mW | Colorless | 1.5 mm x 1.2 mm | Rectangular | Water Clear | KPTB-1615ESGC | |||
Mfr: WP59SURKCGKW TTI: WP59SURKCGKW Kingbright Availability: 14,500In StockMulti-Color LEDs Red Green 630 570nm Diffused 700 200mcd | 14,500In Stock | Bi-Color LEDs | Through Hole | T-1 3/4 (5 mm) | Red, Green | 630 nm, 570 nm | 30 deg | 20 mA | 1.95 V, 2.1 V | 75 mW | Colorless | 5 mm | Dome | Diffused |