IR LEDs
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A7727 TTI: SFH 4542-BWCW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 200 mW | - 40 C | + 85 C | SMR | AEC-Q101 | Reel | Q65111A7727 | ||
Mfr: Q65111A9685 TTI: SFH 4253 R-R ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q101 | Reel | Q65111A9685 | ||
Mfr: 5991KA0147IRF TTI: 5991KA0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1206 Reverse Mount Infrared 850nm | Not Available Online | SMD/SMT | 854 nm | 5.4 mW/sr | 50 mA | 1.6 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: VSMB2943RGX01 TTI: VSMB2943RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: 59911A0147IRF TTI: 59911A0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0805 Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 1.3 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0805 (2012 metric) | Reel | ||||||
Mfr: Q65115A0360 TTI: SFH 4249B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 940NM | 0In Stock | SMD/SMT | 940 nm | 83 mW/sr | 50 deg | 100 mA, 1 A | 1.4 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0360 | |||
Mfr: Q65115A1586 TTI: SFH 4053B ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 850NM | 0In Stock | SMD/SMT | 850 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.5 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1586 | |||
0In Stock | Through Hole | 875 nm | 3.5 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-46-2 | Bulk | |||||
0In Stock | SMD/SMT | 940 nm | 14.5 mW/sr | 60 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel | |||||
Mfr: Q65115A1974 TTI: CN DELSS1.27 ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY E1608 IR 940NM EMITTER | 0In Stock | SMD/SMT | 940 nm | 3.6 mW/sr | 20 mA | 1.2 V | - 40 C | + 110 C | Reel | Q65115A1974 | ||||||
0In Stock | Through Hole | 890 nm | 90 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 3 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||||
0In Stock | SMD/SMT | 890 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Bulk | |||||||
0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | Reel | ||||||||
0In Stock | Through Hole | 935 nm | 2.2 mW/cm2 | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
0In Stock | Through Hole | 950 nm | 50 mW/sr | 5 deg | 100 mA | 1.7 V | 500 mW | + 100 C | Bulk | |||||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: Q65112A7849 TTI: SFH 7016 ams OSRAM Availability: 0In StockInfrared Emitters MULTI CHPLD IR EMIT. RED/GRN | 0In Stock | 4.2 mW/sr | 20 mA | 1.3 V | 26 mW, 38 mW, 48 mW | - 40 C | + 85 C | Reel | Q65112A7849 | |||||||
0In Stock | Through Hole | 850 nm | 70 mW/sr | 18 deg | 100 mA | 1.65 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY3850-GS08 TTI: VSMY3850-GS08 Vishay Semiconductors Infrared Emitters 60 Degree 17mW/sr 850nm PLCC-2 | 0In Stock | SMD/SMT | 850 nm | 150 mW/sr | 100 mA | Reel | ||||||||||
Mfr: Q65113A1997 TTI: LZ1-00R702-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 751 mW/sr | 1 A | 3 V | 3.2 W | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | Q65113A1997 | |||||
0In Stock | Through Hole | 890 nm | 2.4 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 1.5 mW/cm2 | 50 deg | 5 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
0In Stock | Through Hole | 935 nm | 0.55 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: AM2520F3C03-P22 TTI: AM2520F3C03-P22 Kingbright Availability: 0In StockInfrared Emitters 2.5x2mm IR SMD LED | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 20 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KM2520F3C03 |