IR LEDs
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMY2853RGX01 TTI: VSMY2853RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters INFRARED EMITTER | 0In Stock | SMD/SMT | 850 nm | 50 mW/sr | 28 deg | 100 mA | 2.8 V | 55 mW | - 40 C | + 85 C | 2.3 mm x 2.3 mm x 2.55 mm | Reel | ||||
0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel | |||||
Mfr: VSMY385010X01-GS08 TTI: VSMY385010X01-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters INFRARED EMITTER | 0In Stock | Reel | ||||||||||||||
Mfr: TSAL6102UL TTI: TSAL6102UL Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG-UL-E3 | Not Available Online | Through Hole | 940 nm | 1650 mW/sr | 10 deg | 1 A | 2.2 V | - 40 C | + 85 C | Bulk | ||||||
Mfr: Q65113A6123 TTI: SFH 41747B-BA1BB2 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 850NM IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 230 mW/sr | 100 deg x 140 deg | 1 A, 2 A | 1.6 V | 1.8 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A6123 | |||
Mfr: VSMY2853RG TTI: VSMY2853RG Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. | 0In Stock | Reel | ||||||||||||||
Mfr: 5991QC0147IRF TTI: 5991QC0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1208 Side View Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 43 mW/sr | 100 mA | 1.4 V | - 40 C | + 85 C | 1208 (3020 metric) | Reel | ||||||
Mfr: Q65115A1588 TTI: SFH 4043B-P2Q2-22 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1588 | |||
Mfr: Q65112A0437 TTI: SFH 4726AS A01 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 940 nm | 280 mW/sr | 150 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | AEC-Q101 | Reel | Q65112A0437 | ||
Mfr: Q65111A8147 TTI: SFH 4045N-VAW ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 940 nm | 90 mW/sr | 18 deg | 70 mA, 700 mA | 1.5 V | 140 mW | - 40 C | + 85 C | Side Looker | Reel | Q65111A8147 | |||
Mfr: VSMY2941RGX01 TTI: VSMY2941RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. | 0In Stock | SMD/SMT | 940 nm | 160 mW/sr | 16 deg | 70 mA | 1.5 V | 120 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY2943SLX01 TTI: VSMY2943SLX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMIT HPOWER HSPEED 940NM SMD SL-E3 | 0In Stock | SMD/SMT | 940 nm | 350 mW/sr | 28 deg | 1 A | 2.5 V | - 40 C | + 85 C | 3.8 mm x 2.55 mm x 2.22 mm | Reel | |||||
Mfr: 59917A0147IRF TTI: 59917A0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0603 with Dome Lens Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 25 mW/sr | 80 mA | 2 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 59917C0147IRF TTI: 59917C0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0603 with Dome Lens Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 11.5 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: Q65115A0354 TTI: SFH 4259B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 850NM | 0In Stock | SMD/SMT | 850 nm | 88 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0354 | |||
Mfr: Q65113A8780 TTI: SFH 4180BS ams OSRAM Availability: 0In StockInfrared Emitters OSLON IR EMIT HI PWR P1616 | 0In Stock | SMD/SMT | 940 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | SFH 4180BS-FA2FB2-11-R18 Q65113A4988 | |||
0In Stock | SMD/SMT | Reel | ||||||||||||||
0In Stock | Through Hole | 935 nm | 0.5 mW/cm2 | 90 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: VSMY98145DS TTI: VSMY98145DS Vishay Semiconductors Availability: 0In StockInfrared Emitters VCSEL 810nm, SMD 500mW/sr, +/-45deg. | 0In Stock | 1 A | Reel | |||||||||||||
Mfr: Q65110A9615 TTI: SFH 4546-AWBW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65110A9615 | ||
0In Stock | 100 mA | Reel | ||||||||||||||
0In Stock | Through Hole | 890 nm | 1.8 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 0.99 mW/cm2 | 104 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 100 C | End Looker | Bulk | |||||
0In Stock | SMD/SMT | 940 nm | 15.5 mW/sr | 60 deg | 100 mA | 1.7 V | - 40 C | + 100 C | Reel | |||||||
Mfr: Q65115A1092 TTI: CN DELSS2.27 ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY E1608 IR 850NM EMITTER | 0In Stock | SMD/SMT | 850 nm | 3.7 mW/sr | 20 mA | 1.35 V | - 40 C | + 110 C | Reel | Q65115A1092 |