IR LEDs
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VSMY2940RGX01 TTI: VSMY2940RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. | 0In Stock | SMD/SMT | 940 nm | 145 mW/sr | 20 deg | 100 mA | 1.4 V | 170 mW | - 40 C | + 85 C | Reel | |||||
Mfr: VSMY2890RGX01 TTI: VSMY2890RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMI H-PWR H-SPEED 890NM SMD | 0In Stock | SMD/SMT | Reel | |||||||||||||
Mfr: Q65112A7448 TTI: SFH 4775S ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.9 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | Q65112A7448 | |||
Mfr: VSMY385010-GS08 TTI: VSMY385010-GS08 Vishay Semiconductors Availability: 0In StockInfrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr | 0In Stock | 70 mA | Reel | |||||||||||||
Mfr: Q65110A9803 TTI: SFH 4556-VAW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 145 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65110A9803 | ||
0In Stock | SMD/SMT | 850 nm | 85 mW/sr | 60 deg | 100 mA | 2.9 V | 50 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: Q65115A1587 TTI: SFH 4043B ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1587 | |||
Mfr: Q65115A1589 TTI: SFH 4043B-P2Q2-21 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1589 | |||
Mfr: VSMY3850X01-GS08 TTI: VSMY3850X01-GS08 Vishay Semiconductors Infrared Emitters HIGH SPEED IR SURF.EMIT.DIODE | 0In Stock | 100 mA | AEC-Q100 | Reel | ||||||||||||
0In Stock | Through Hole | 235 mW/sr | 10 deg | 100 mA | 1.5 V | 170 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||||
Mfr: 59935A0147IRF TTI: 59935A0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1206 with Dome Lens Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 32.5 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: Q65111A5376 TTI: SFH 4052 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 80 deg | 70 mA, 1 A | 1.45 V | 125 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A5376 | |||
0In Stock | Through Hole | 890 nm | 150 mW/cm2 | 50 deg | 150 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: TSAL6100UL TTI: TSAL6100UL Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HIPOWER 950NM 5MM 10DEG UL-E3 | 0In Stock | Through Hole | 940 nm | 1450 mW/sr | 10 deg | 1 A | 2.2 V | - 40 C | + 85 C | Bulk | ||||||
Mfr: Q65115A0261 TTI: SFH 4030B ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY 930NM IR LOW POWER | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A0261 | |||
Mfr: Q65111A9676 TTI: SFH 4556-AW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 145 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65111A9676 | ||
Mfr: VSMY9857535 TTI: VSMY9857535 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg | 0In Stock | 850 nm | 180 mW/sr | 150 deg | 1 A | 1.8 V | 2.5 W | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 935 nm | 0.4 mW/cm2 | 24 deg | 50 mA | 1.5 V | 150 mW | - 65 C | + 125 C | Pill | Bulk | |||||
Mfr: VSMB10941X01 TTI: VSMB10941X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HIGH SPEED SL 940NM | 0In Stock | Reel | ||||||||||||||
Mfr: Q65115A0338 TTI: SFH 4248B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 940NM | 0In Stock | SMD/SMT | 940 nm | 190 mW/sr | 24 deg | 100 mA, 1 A | 1.4 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0338 | |||
Mfr: 59910A0147IRF TTI: 59910A0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0603 Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 8.45 mW/sr | 100 mA | 2 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 5992EC0147IRF TTI: 5992EC0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1209 Side View Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 4.8 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1209 (3216 metric) | Reel | ||||||
0In Stock | Through Hole | 875 nm | 2.4 mW/cm2 | 20 deg | 20 mA | 1.75 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: VSMY1943X01 TTI: VSMY1943X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIGH SPEED IR SURF.EMIT.DIODE 940NM-E4 | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 60 deg | 500 mA | 2.5 V | - 40 C | + 105 C | 0805 (2012 metric) | Reel | |||||
Mfr: Q65112A4690 TTI: SFH 4775S A01 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER 2.65W | 0In Stock | SMD/SMT | 940 nm | 350 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.65 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | AEC-Q101 | Reel | Q65112A4690 |