IR LEDs
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | 940 nm | 60 mW/sr | 34 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
Mfr: AA3528SF4S-R TTI: AA3528SF4S-R Kingbright Availability: Not Available OnlineInfrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm | Not Available Online | SMD/SMT | 880 nm | 2 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528SF4S-R | |||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 4 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||||
Mfr: VSMB294008RG TTI: VSMB294008RG Vishay Semiconductors Infrared Emitters 940nm, SMD 70mW/sr, +/-7deg. | 0In Stock | SMD/SMT | 940 nm | 70 mW/sr | 14 deg | 100 mA | 1.45 V | 160 mW | - 40 C | + 85 C | Reel | |||||
0In Stock | Through Hole | 890 nm | 0.6 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: Q65113A1987 TTI: LZ1-00R802-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN IR 1050NM CLEAR DOME | 0In Stock | SMD/SMT | 346 mW/sr | 1 A | 1.6 V | - 40 C | + 115 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | Q65113A1987 | ||||||
Mfr: Q65111A7922 TTI: SFH 4554-CWDW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65111A7922 | ||
0In Stock | SMD/SMT | 940 nm | 50 mW/sr | 100 mA | 1.4 V | 180 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: Q65113A6157 TTI: SFH 7018A ams OSRAM Availability: 0In StockInfrared Emitters RED, GREEN, INFRARED LED SMD | 0In Stock | SMD/SMT | 7.3 mW/sr, 6.2 mW/sr, 4.4 mW/sr | 250 mA | 2.7 V | 11 W, 13 W, 15 W, 16 W | - 40 C | + 85 C | QFN-8 | Reel | Q65113A6157 | |||||
Mfr: VSMA1094400X02 TTI: VSMA1094400X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 4620 mW/sr | 40 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.45 mm | Reel | |||||
Mfr: Q65113A1757 TTI: LZ4-00R608-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1800 mW/sr | 700 mA | 11.85 V | - 40 C | + 125 C | Reel | Q65113A1757 | |||||||
Mfr: Q65111A9246 TTI: SFH 4770S ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | Q65111A9246 | |||
0In Stock | Through Hole | 890 nm | 3 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
Mfr: Q65113A6157 TTI: Q65113A6157 ams OSRAM Availability: 0In StockInfrared Emitters RED, GREEN, INFRARED LED SMD | 0In Stock | SMD/SMT | 7.3 mW/sr, 6.2 mW/sr, 4.4 mW/sr | 250 mA | 2.7 V | 11 W, 13 W, 15 W, 16 W | - 40 C | + 85 C | QFN-8 | Reel | ||||||
Mfr: Q65111A6130 TTI: SFH 4851 ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 500 mW/sr | 6 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | TO-46 | Bulk | Q65111A6130 | |||
Mfr: Q65112A0782 TTI: SFH 4725AS ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3208 SFH 4725AS Q65112A0782 | |||
Mfr: Q65111A5376 TTI: SFH 4052 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 80 deg | 70 mA, 1 A | 1.45 V | 125 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A5376 | |||
0In Stock | Through Hole | 890 nm | 150 mW/cm2 | 50 deg | 150 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: TSAL6100UL TTI: TSAL6100UL Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HIPOWER 950NM 5MM 10DEG UL-E3 | 0In Stock | Through Hole | 940 nm | 1450 mW/sr | 10 deg | 1 A | 2.2 V | - 40 C | + 85 C | Bulk | ||||||
Mfr: Q65115A0261 TTI: SFH 4030B ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY 930NM IR LOW POWER | 0In Stock | SMD/SMT | 940 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.4 V | 126 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A0261 | |||
Mfr: Q65111A9676 TTI: SFH 4556-AW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 145 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q101 | Bulk | Q65111A9676 | ||
Mfr: VSMY9857535 TTI: VSMY9857535 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 1000mW/sr, +/-25deg | 0In Stock | 850 nm | 180 mW/sr | 150 deg | 1 A | 1.8 V | 2.5 W | - 40 C | + 85 C | Reel | ||||||
0In Stock | SMD/SMT | 935 nm | 0.4 mW/cm2 | 24 deg | 50 mA | 1.5 V | 150 mW | - 65 C | + 125 C | Pill | Bulk | |||||
Mfr: VSMB10941X01 TTI: VSMB10941X01 Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER HIGH SPEED SL 940NM | 0In Stock | Reel | ||||||||||||||
Mfr: Q65115A0338 TTI: SFH 4248B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 940NM | 0In Stock | SMD/SMT | 940 nm | 190 mW/sr | 24 deg | 100 mA, 1 A | 1.4 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0338 |