IR LEDs
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LD 242-2/3 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAs 950 nm MTL CAN HALF ANGLE +/-40DEG | Not Available Online | Through Hole | 950 nm | 4 mW/sr | 40 deg | 100 mA | 1.3 V | 470 mW | - 40 C | + 80 C | TO-18 | Q62703Q4749 | ||||
Not Available Online | Through Hole | 880 nm | 72 mW/sr | 10 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 100 C | TO-46 | Q62702P5302 | |||||
Mfr: SEP8505-120 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | 20 mA | ||||||||||||||
Mfr: X201900-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 950 nm | 150 mW/sr | 4 deg | 100 mA | 1.3 V | 165 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q62702P5557 | ||||
Mfr: SFH 4685-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm HALF ANGLE +/-20DEG | Not Available Online | SMD/SMT | 880 nm | 20 mW/sr | 20 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Sidelooker | Reel | Q65110A1571 | |||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0072 | |||||
Mfr: SE5450-013 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 935 nm | 1 mW | 20 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Not Available Online | Through Hole | T-1 3/4 (5 mm) | ||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 350 mW/sr | - 40 C | + 85 C | |||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | Through Hole | 880 nm | 8 mW/sr | 70 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 100 C | TO-46 | Q62702P5303 | |||||
Not Available Online | ||||||||||||||||
Mfr: HOA6274-007 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Infrared Sensors | Not Available Online | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | SMD/SMT | 20 mA | ||||||||||||||
Not Available Online |