IR LEDs
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SFH 4257R-Q-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters IR, 850nm | Not Available Online | 850 nm | 9 mW/sr | 60 deg | 100 mA | 2.4 V | 180 mW | - 40 C | + 100 C | Top Looker | AEC-Q101 | Reel | Q65110A8706 SFH 4257 R-Q-Z | |||
Mfr: VSMF3710-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters 890nm 10mW/Sr 30ns PLCC-2 | Not Available Online | SMD/SMT | 890 nm | 10 mW/sr | 120 deg | 100 mA | 1.4 V | 160 mW | - 40 C | + 95 C | PLCC-2 | |||||
Mfr: SFH 4283-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm | Not Available Online | SMD/SMT | 880 nm | 7 mW/sr | 60 deg | 100 mA | 1.5 V | - 40 C | + 100 C | Top LED | Reel | Q65110A2517 | ||||
Mfr: SFH 482 M E7800 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm | Not Available Online | Through Hole | 880 nm | 2.4 mW/sr | 60 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 125 C | TO-18 | Q62703Q2186 | ||||
Not Available Online | SMD/SMT | 890 nm | 100 deg | 20 mA | 1.6 V | 130 mW | - 25 C | + 85 C | PLCC-2 | Reel | ||||||
Mfr: SFH 4271-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm HALF ANGLE +/-60DEG | Not Available Online | SMD/SMT | 880 nm | 5 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | Top LED | Reel | Q65110A2521 | ||||
Not Available Online | SMD/SMT | 950 nm | 38 mW/sr | 100 mA | 1.5 V | 160 mW | - 40 C | + 100 C | TOPLED | Reel | Q65110A2473 | |||||
Not Available Online | Through Hole | 950 nm | 24 mW/sr | 100 mA | 1.5 V | 220 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q0256 | ||||||
Not Available Online | SMD/SMT | 850 nm | 630 mW/sr | 20 deg | 1 A | 1.5 V | 1.8 W | - 40 C | + 125 C | Reel | Q65110A9564 | |||||
Not Available Online | Through Hole | 880 nm | 80 mW/sr | 16 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q62703Q1756 | ||||
Not Available Online | Through Hole | 880 nm | 5 mW/sr | 80 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q62703Q0516 | ||||
Not Available Online | Through Hole | 20 mA | T-1 3/4 (5 mm) | Bulk | ||||||||||||
Not Available Online | Through Hole | 875 nm | 800 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | ||||||||
Mfr: SE1470-004L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 1.8V 20mA Infrared Diode | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE3455-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 8mA COAX, LEAD CASE IR COMPONENT 24 deg | Not Available Online | Through Hole | 935 nm | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||||
Mfr: SEP8506-137 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | 20 mA | ||||||||||||||
Mfr: X200618-PC TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Mfr: SEP8505-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 15 deg, T1, 20mA 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 15 deg | 20 mA | 1.5 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | ||||||
Not Available Online | Through Hole | 890 nm | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Bulk | |||||||
Not Available Online | ||||||||||||||||
Mfr: LD 242-2/3 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAs 950 nm MTL CAN HALF ANGLE +/-40DEG | Not Available Online | Through Hole | 950 nm | 4 mW/sr | 40 deg | 100 mA | 1.3 V | 470 mW | - 40 C | + 80 C | TO-18 | Q62703Q4749 | ||||
Not Available Online | Through Hole | 880 nm | 72 mW/sr | 10 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 100 C | TO-46 | Q62702P5302 | |||||
Mfr: SEP8505-120 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters INFRARED SENSORS | Not Available Online | 20 mA | ||||||||||||||
Mfr: X201900-HOA1 TTI: Not Assigned Honeywell / MICRO SWITCH Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | Through Hole | 950 nm | 150 mW/sr | 4 deg | 100 mA | 1.3 V | 165 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q62702P5557 |