IR LEDs
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 1150 mW/sr | 50 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6450 | |||
0In Stock | Through Hole | 850 nm | 0.5 mW/cm2 | 45 deg | 20 mA | 2.2 V | 100 mW | - 40 C | + 125 C | TO-46-2 | Bulk | |||||
Mfr: WP3A10F3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR Blue 40/50 mW/sr 50deg transparent | 0In Stock | Through Hole | 940 nm | 12 mW/sr | 50 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
Mfr: WP3A10SF4BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR Blue 40/50 mW/sr 50deg transparent | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 50 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||
0In Stock | Through Hole | 20 mA | ||||||||||||||
Mfr: SFH 4725AS-DBEB-11 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6463 | |||
Mfr: VSMY3940X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters SurfLight IR 940nm 15mW/sr 60 degree | 0In Stock | SMD/SMT | 940 nm | 120 mW/sr | 60 deg | 100 mA | 2.2 V | 55 mW | - 40 C | + 85 C | Reel | |||||
Not Available Online | SMD/SMT | 850 nm | 6 mW/sr | 140 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | Side Looker | Reel | Q65112A7711 | ||||
Not Available Online | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A2465 SFH 4250 Q65110A2465 | |||
Mfr: Q65110A7277 TTI: Q65110A7277 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 110 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Vishay Precision Group Foil Resistors Availability: Not Available OnlineCut Tape Infrared Emitters 3.1716KOHM .02% | Not Available Online | Cut Tape | ||||||||||||||
TTI: Y11721K00000Q0R Vishay Precision Group Foil Resistors Availability: 0In StockInfrared Emitters 1K OHM .02% | 0In Stock | Reel | ||||||||||||||
TTI: Y11723K17160Q0R Vishay Precision Group Foil Resistors Availability: Not Available OnlineCut Tape Infrared Emitters 3.1716KOHM .02% | Not Available Online | Cut Tape | ||||||||||||||
Mfr: Q65111A6130 TTI: Q65111A6130 ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 860 nm | 500 mW/sr | 6 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 100 C | TO-46 | Bulk | ||||
Vishay Precision Group Foil Resistors Availability: 0In StockInfrared Emitters 2.43K OHM .02% | 0In Stock | Reel | ||||||||||||||
Mfr: Q65110A6460 TTI: Q65110A6460 ams OSRAM Availability: Not Available OnlineInfrared Emitters SMARTLED HI PWR IR EMITTER | Not Available Online | SMD/SMT | 860 nm | 9 mW/sr | 80 deg | 100 mA | 2.4 V | 180 mW | - 40 C | + 100 C | 0603 (1608 metric) | Reel | ||||
Mfr: Q65113A1757 TTI: Q65113A1757 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1800 mW/sr | 700 mA | 11.85 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: Q65113A3411 TTI: Q65113A3411 ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | 1350 mW/sr | 1 A | 2.95 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: Q65111A7272 TTI: SFH 4059-RS ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A7272 | |||
Vishay Precision Group Foil Resistors Availability: 0In StockInfrared Emitters 1K OHM .02% | 0In Stock | Reel | ||||||||||||||
Vishay Precision Group Foil Resistors Availability: 0In StockInfrared Emitters 4.6828KOHM .02% | 0In Stock | Reel | ||||||||||||||
Mfr: Q65110A6460 TTI: SFH 4050-Z ams OSRAM Availability: Not Available OnlineInfrared Emitters 850 nm SmartLED PKG Half angle +/-80 DEG | Not Available Online | SMD/SMT | 860 nm | 9 mW/sr | 80 deg | 100 mA | 2.4 V | 180 mW | - 40 C | + 100 C | 0603 (1608 metric) | Reel | Q65110A6460 SFH 4050 Q65110A6460 | |||
Mfr: Q65111A2583 TTI: SFH 4451 ams OSRAM Availability: Not Available OnlineInfrared Emitters Mini MEDLIT 850nm, 180mW, 100mA | Not Available Online | SMD/SMT | 860 nm | 70 mW/sr | 34 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | SMD-2 | AEC-Q100 | Reel | Q65111A2583 | ||
Not Available Online | SMD/SMT | 50 mA | 1.5 V | - 40 C | + 105 C | SMD-2 | Tray | |||||||||
Mfr: Q65111A2583 TTI: Q65111A2583 ams OSRAM Availability: Not Available OnlineInfrared Emitters MIDLED MINI NARROW BEAM IR LED | Not Available Online | SMD/SMT | 860 nm | 70 mW/sr | 34 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | SMD-2 | Reel |