IR LEDs
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A2992 TTI: Q65111A2992 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT SM PKG | 0In Stock | SMD/SMT | 850 nm | 35 mW/sr | 44 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||
Mfr: Q65111A1158 TTI: SFH 4258S ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER PRE-M | 0In Stock | SMD/SMT | 850 nm | 185 mW/sr | 30 deg | 100 mA, 1 A | 3.1 V | 245 mW | - 40 C | + 100 C | PLCC-4 | Reel | Q65111A1158 | |||
Mfr: Q65111A0651 TTI: Q65111A0651 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 7 mW/sr | 140 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | ||||
Mfr: Q65111A0651 TTI: SFH 4053 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 7 mW/sr | 140 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65111A0651 | |||
Mfr: Q65110A7516 TTI: SFH 4244-Z ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q100 | Reel | Q65110A7516 SFH 4244 Q65110A7516 | ||
Mfr: Q65110A8091 TTI: SFH 4247-Z ams OSRAM Availability: 0In StockInfrared Emitters TOPLED MINI IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 12 mW/sr | 130 deg | 70 mA, 1 A | 1.5 V | 140 mW | - 40 C | + 100 C | AEC-Q100 | Reel | Q65110A8091 SFH 4247 Q65110A8091 | |||
Mfr: Q65110A8396 TTI: Q65110A8396 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 850 nm | 60 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65111A6136 TTI: SFH 4356 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 HI PWR IR EMITTER | 0In Stock | Through Hole | 850 nm | 90 mW/sr | 40 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | AEC-Q100 | Bulk | Q65111A6136 | ||
Mfr: Q65112A1517 TTI: SFH 4717AS ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 850 nm | 1150 mW/sr | 50 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A1517 | |||
Mfr: Q65112A9014 TTI: Q65112A9014 ams OSRAM Availability: 0In StockInfrared Emitters OSLON IR EMIT HI PWR P1616 | 0In Stock | SMD/SMT | 850 nm | 280 mW/sr | 130 deg | 1 A, 2 A | 3.25 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | ||||
Mfr: Q65111A6128 TTI: Q65111A6128 ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 110 mW/sr | 16 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 125 C | TO-18 | Bulk | ||||
Mfr: Q65110A9369 TTI: Q65110A9369 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 24 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65111A8863 TTI: SFH 4356-UV ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 HI PWR IR EMITTER | 0In Stock | Through Hole | 850 nm | 90 mW/sr | 40 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | AEC-Q101 | Bulk | Q65111A8863 | ||
Mfr: Q65111A6136 TTI: Q65111A6136 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 HI PWR IR EMITTER | 0In Stock | Through Hole | 850 nm | 90 mW/sr | 40 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Mfr: Q65111A8863 TTI: Q65111A8863 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 HI PWR IR EMITTER | 0In Stock | Through Hole | 850 nm | 90 mW/sr | 40 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
Mfr: Q65111A9684 TTI: Q65111A9684 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | Reel | ||||
Mfr: Q65113A1997 TTI: Q65113A1997 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 751 mW/sr | 1 A | 3 V | 3.2 W | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | ||||||
Mfr: Q65111A1159 TTI: Q65111A1159 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER PRE-M | 0In Stock | SMD/SMT | 850 nm | 85 mW/sr | 50 deg | 100 mA, 700 mA | 3.1 V | 245 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65110A7341 TTI: Q65110A7341 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65111A9684 TTI: SFH 4253-R ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q101 | Reel | Q65111A9684 | ||
Mfr: Q65112A8932 TTI: SFH 4715A-CBDB ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | SMD/SMT | 850 nm | 500 mW/sr | 80 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A8932 | |||
Mfr: Q65111A3182 TTI: Q65111A3182 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65112A1520 TTI: Q65112A1520 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 850 nm | 730 mW/sr | 40 deg | 1 A | 1.75 V | 2.3 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65112A3325 TTI: Q65112A3325 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 770 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65111A9681 TTI: Q65111A9681 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel |