IR LEDs
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5994FC0147IRF TTI: 5994FC0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 3528 PLCC-2 Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 7.5 mW/sr | 20 mA | 1.4 V | - 40 C | + 85 C | 1311 (3528 metric) | Reel | ||||||
Mfr: Q65113A3216 TTI: SFH 4714A R33 ams OSRAM Availability: Not Available OnlineInfrared Emitters IR OSLON BLACK | Not Available Online | SMD/SMT | 850 nm | 165 mW/sr | 150 deg | 1 A | 1.75 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3216 SFH 4714A Q65113A3216 | |||
0In Stock | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3208 SFH 4725AS Q65113A3208 | ||||
Mfr: Q65110A7888 TTI: Q65110A7888 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 850 nm | 90 mW/sr | 24 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65112A4902 TTI: SFH 4247-QR ams OSRAM Availability: 0In StockInfrared Emitters TOPLED MINI IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 12 mW/sr | 130 deg | 70 mA, 1 A | 1.5 V | 140 mW | - 40 C | + 100 C | AEC-Q101 | Reel | Q65112A4902 | |||
Mfr: Q65112A8077 TTI: SFH 4259S-VAW ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER W/LEN | 0In Stock | SMD/SMT | 850 nm | 85 mW/sr | 50 deg | 100 mA, 700 mA | 3.1 V | 245 mW | - 40 C | + 100 C | PLCC-4 | Reel | Q65112A8077 | |||
Mfr: Q65112A5051 TTI: SFH 4716AS A01 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 280 mW/sr | 150 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | AEC-Q101 | Reel | Q65112A5051 | ||
Mfr: Q65112A0437 TTI: Q65112A0437 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 940 nm | 280 mW/sr | 150 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65111A9678 TTI: SFH 4543-BWCW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q101 | Reel | Q65111A9678 | ||
Mfr: Q65111A4744 TTI: Q65111A4744 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | SMD/SMT | 850 nm | 500 mW/sr | 80 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3209 SFH 4715A Q65113A3209 | ||||
Mfr: 59910C0147IRF TTI: 59910C0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0603 Infrared 940nm | Not Available Online | SMD/SMT | 940 nm | 4 mW/sr | 100 mA | 1.8 V | - 40 C | + 85 C | 0603 (1608 metric) | Reel | ||||||
Mfr: 5993GA0147IRF TTI: 5993GA0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0402 Side View Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 7.5 mW/sr | 50 mA | 1.8 V | - 40 C | + 85 C | 0402 (1003 metric) | Reel | ||||||
Mfr: 5994FA0147IRF TTI: 5994FA0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 3528 PLCC-2 Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 7.25 mW/sr | 20 mA | 1.5 V | - 40 C | + 85 C | 1311 (3528 metric) | Reel | ||||||
Mfr: 5994HA0147IRF TTI: 5994HA0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 2812 PLCC-2 Side View Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 13 mW/sr | 100 mA | 1.9 V | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
0In Stock | Through Hole | 890 nm | 18 deg | 20 mA | 1.8 V | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||||
Mfr: Q65113A3396 TTI: SFH 4172 ams OSRAM Availability: Not Available OnlineInfrared Emitters IR EMITTER OSLON P1616 | Not Available Online | SMD/SMT | 850 nm | 230 mW/sr | 130 deg | 1 A | 1.75 V | 1.8 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A3396 | |||
Mfr: Q65110A8093 TTI: Q65110A8093 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | Reel | ||||
Mfr: Q65112A4144 TTI: SFH 4551-BWCW ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 860 nm | 270 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q101 | Reel | Q65112A4144 | ||
Mfr: Q65111A9684 TTI: SFH 4253-R ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q101 | Reel | Q65111A9684 | ||
Mfr: Q65112A8932 TTI: SFH 4715A-CBDB ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | SMD/SMT | 850 nm | 500 mW/sr | 80 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A8932 | |||
Mfr: Q65111A3182 TTI: Q65111A3182 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65112A1520 TTI: Q65112A1520 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 850 nm | 730 mW/sr | 40 deg | 1 A | 1.75 V | 2.3 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65112A3325 TTI: Q65112A3325 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 770 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65111A9681 TTI: Q65111A9681 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel |