IR LEDs
1,589 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65113A2073 TTI: LZ1-00R602-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 624 mW/sr | 1 A | 3 V | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | Q65113A2073 | ||||||
Mfr: Q65110A7341 TTI: SFH 4555 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A7341 | ||
Mfr: Q65111A4886 TTI: SFH 4544 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 IR EMITTER | 0In Stock | Through Hole | 940 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.6 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65111A4886 | ||
Mfr: Q65111A3188 TTI: SFH 7250 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER & SI-PHOTOTRANSISTR | 0In Stock | SMD/SMT | 850 nm | 10 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 110 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q100 | Reel | Q65111A3188 | ||
0In Stock | Through Hole | 940 nm | 600 mW/sr | 3 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: Q65111A2992 TTI: SFH 4056 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT SM PKG | 0In Stock | SMD/SMT | 850 nm | 35 mW/sr | 44 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A2992 | |||
Mfr: VSMY2850RGX01 TTI: VSMY2850RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 850nm 125mW/sr; 10ns | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 100 mA | 1.65 V | 190 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: Q65111A9682 TTI: SFH 4256-R ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q101 | Reel | Q65111A9682 | ||
Mfr: VSMY2941GX01 TTI: VSMY2941GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 940nm 168mW/sr, +/-8deg. | 0In Stock | SMD/SMT | 940 nm | 160 mW/sr | 16 deg | 70 mA | 1.5 V | 120 mW | - 40 C | + 85 C | Reel | |||||
Mfr: Q65111A1142 TTI: SFH 4557 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 55 mW/sr | 60 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65111A1142 | ||
0In Stock | Through Hole | 890 nm | 4.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
Mfr: APTD3216F3C-P22 TTI: APTD3216F3C-P22 Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR SMD LED | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 40 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KPTD-3216F3C | |||
0In Stock | SMD/SMT | 890 nm | 90 deg | 20 mA | 1.8 V | 100 uW | - 55 C | + 125 C | WAFL | |||||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 1 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||||
Mfr: VSMY2850GX01 TTI: VSMY2850GX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters HiSpeed IR 850 nm 125mW/sr 10ns | 0In Stock | SMD/SMT | 100 mA | Reel | ||||||||||||
0In Stock | SMD/SMT | 940 nm, 660 nm | 1.5 mW/sr, 2.3 mW/sr | 120 deg | 20 mA | 1.4 V, 2 V | 8.5 mW, 9.5 mW | - 25 C | + 85 C | SMD-4 | Reel | |||||
Mfr: Q65112A1144 TTI: SFH 4727AS ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 940 nm | 1150 mW/sr | 50 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3207 SFH 4727AS Q65112A1144 | |||
Mfr: Q65112A0273 TTI: SFH 4725AS A01 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 940 nm | 760 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | AEC-Q101 | Reel | Q65112A0273 | ||
Mfr: VSMB2020X01 TTI: VSMB2020X01 Vishay Semiconductors Infrared Emitters 940nm, SMD 40mW/sr, +/-12deg. | 0In Stock | SMD/SMT | 940 nm | 40 mW/sr | 12 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | 850 nm | 35 mW/sr | 28 deg | 100 mA | 1.65 V | 55 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY2850RG TTI: VSMY2850RG Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. | 0In Stock | Reel | ||||||||||||||
Mfr: Q65111A1141 TTI: SFH 4547 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 940 nm | 50 mW/sr | 60 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65111A1141 | ||
0In Stock | Through Hole | 890 nm | 0.6 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 890 nm | 2.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 935 nm | 2.2 mW/cm2 | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk |